ASSMANN WSW A-57 50 Way Straight 2.16 mm Pitch Cable D-Sub Connector Male/Female

Get a bulk buy discount

Add 25 more to save 10%

View bulk pricing options

Subtotal (1 unit)*

€27.39

(exc. VAT)

€33.69

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 88 unit(s) ready to ship from another location
  • Plus 5 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 24€27.39-
25 - 74€24.6510%
75 - 199€22.5017%
200 +€20.9823%

*price indicative

Packaging Options:
RS Stock No.:
674-1079
Mfr. Part No.:
A-57/50 M
Manufacturer:
ASSMANN WSW
Find similar products by selecting one or more attributes.
Select all

Brand

ASSMANN WSW

Product Type

D-Sub Connector

Number of Contacts

50

Current

1A

Orientation

Straight

Mount Type

Cable

Connector Gender

Male/Female

Connector Type D

D-Sub

Housing Material

PBT

Voltage

250V ac

Minimum Operating Temperature

-40°C

Contact Gender

Male

Maximum Operating Temperature

105°C

Standards/Approvals

No

Contact Material

Brass

Contact Plating

Tin Alloy, Nickel, Gold

Series

A-57

Pitch

2.16mm

COO (Country of Origin):
TW

Centronics, male with Metal Cover


Assmann


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy