TE Connectivity AMPLIMITE 37 Way Right Angle 2.74 mm Pitch Board D-Sub Connector, with Screw Hole Male
- RS Stock No.:
- 478-553
- Distrelec Article No.:
- 304-49-610
- Mfr. Part No.:
- 205859-1
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 6 units)*
€245.48
(exc. VAT)
€301.94
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €245.48 | €40.913 |
*price indicative
- RS Stock No.:
- 478-553
- Distrelec Article No.:
- 304-49-610
- Mfr. Part No.:
- 205859-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 37 | |
| Orientation | Right Angle | |
| Current | 6A | |
| Mount Type | Board | |
| Connector Gender | Male | |
| Connector Type D | D Sub Plug Assembly | |
| Mounting Hardware | Screw Hole | |
| D-Sub Shell Size | 4 | |
| Housing Material | TPE | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL 94 V-0 | |
| Contact Material | Brass | |
| Contact Plating | Gold Flash | |
| Series | AMPLIMITE | |
| Pitch | 2.74mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type D-Sub Connector | ||
Number of Contacts 37 | ||
Orientation Right Angle | ||
Current 6A | ||
Mount Type Board | ||
Connector Gender Male | ||
Connector Type D D Sub Plug Assembly | ||
Mounting Hardware Screw Hole | ||
D-Sub Shell Size 4 | ||
Housing Material TPE | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL 94 V-0 | ||
Contact Material Brass | ||
Contact Plating Gold Flash | ||
Series AMPLIMITE | ||
Pitch 2.74mm | ||
Non Compliant
- COO (Country of Origin):
- MX
The TE Connectivity Plug, designed for board-to-board applications, is engineered with an impressive 37 positions, ensuring excellent connectivity. Built with a 2.74 mm centreline and a robust two-row configuration, this connector is tailored for demanding PCB D-Sub requirements. The product is recognised for its standard profile and durability, appealing to industries seeking reliable integration in space-constrained environments. Featuring a shielded design, it effectively manages signal integrity across a wide operating temperature range. This connector stands out not just for its functionality but for its compatibility with various assembled applications, thereby promoting versatile usability. When precision and performance are key, this product delivers with style and engineering excellence.
The plug employs a right-angle PCB mount orientation for space efficiency
Crafted with a robust thermoplastic housing for increased durability
Integrates standard positioning for simplified mating processes
Utilises tin-plated shield materials for effective signal shielding
Features a zinc-plated shell for enhanced corrosion resistance
Accommodates a wide operational temperature range suitable for varied environments
Designed for through-hole soldering, ensuring secure PCB connections
Compatible with various approved standards, reinforcing trust in its quality
Offers a black primary product color that fits seamlessly into most designs
Related links
- TE Connectivity AMPLIMITE 37 Way Straight 2.74 mm Pitch Board D-Sub Connector, with Screw Hole Male
- TE Connectivity AMPLIMITE 37 Way Straight 2.74 mm Pitch Panel Mount D-Sub Connector, with Screw Hole Male
- TE Connectivity AMPLIMITE 37 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector, with Screw Hole Male
- TE Connectivity AMPLIMITE 37 Way Vertical 2.77 mm Pitch Board D-Sub Connector, with Mounting Hole Female
- TE Connectivity AMPLIMITE 9 Way Straight 2.74 mm Pitch Board D-Sub Connector, with Screw Hole Male
- TE Connectivity AMPLIMITE HDP 25 Way Right Angle 2.74 mm Pitch Board D-Sub Connector Female
- TE Connectivity AMPLIMITE HDP 15 Way Right Angle 2.74 mm Pitch Board D-Sub Connector, with Board Lock Male
- TE Connectivity AMPLIMITE HDP 25 Way Right Angle 2.74 mm Pitch Board D-Sub Connector, with Screw Lock Male
