TE Connectivity 23117 44 Way Right Angle 2.29 mm Pitch Board D-Sub Connector, with 4 to 40 UNC Female

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
481-966
Distrelec Article No.:
304-49-762
Mfr. Part No.:
2311770-1
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

44

Product Type

D-Sub Connector

Current

3A

Orientation

Right Angle

Mount Type

Board

Connector Gender

Female

Connector Type D

D-Sub

Mounting Hardware

4 to 40 UNC

D-Sub Shell Size

3

Housing Material

Fibreglass Reinforced Polybutylene Terephthalate

Minimum Operating Temperature

-55°C

Termination Type

Solder

Contact Gender

Female

Maximum Operating Temperature

85°C

Standards/Approvals

No

Series

23117

Pitch

2.29mm

COO (Country of Origin):
CN
The TE Connectivity Receptacle wire-to-board connector is engineered for robust connection in a compact size, perfect for applications requiring multiple positions without sacrificing space. With a standard profile and right-angle design, this connector seamlessly integrates into PCB layouts, offering a reliable interface for signal transmission. Its unique three-row arrangement accommodates 44 positions, while the 2.29 mm centreline spacing ensures efficient use of board real estate. Crafted from high-quality PBT GF, the housing guarantees durability against varied operating conditions. Designed to withstand temperatures from -55 °C to 85 °C, this connector supports a range of applications, especially in environments demanding reliable performance. The advanced PCB mount retention mechanisms and mating retention features ensure that connections remain secure, thus minimising the risk of failure.

Optimised for wire to board applications offering versatility

Round contact shape for enhanced connectivity

PBT GF housing material provides excellent thermal and mechanical properties

Right angle orientation reduces board space while maintaining access

Designed with built in PCB mount retention mechanisms for stability

Configured to accommodate through hole soldering methods for easy installation

Offers a higher current rating supporting demanding electrical loads

Exceeds RoHS compliance standards ensuring safety and environmental responsibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy