TE Connectivity AMPLIMITE 78 Way Straight 2.29 mm Pitch Panel Mount D-Sub Connector, with Screw Hole Female
- RS Stock No.:
- 478-530
- Distrelec Article No.:
- 303-05-455
- Mfr. Part No.:
- 204520-2
- Manufacturer:
- TE Connectivity
Subtotal (1 unit)*
€183.97
(exc. VAT)
€226.28
(inc. VAT)
- Ready to ship from 21 December 2026
Units | Per unit |
|---|---|
| 1 + | €183.97 |
*price indicative
- RS Stock No.:
- 478-530
- Distrelec Article No.:
- 303-05-455
- Mfr. Part No.:
- 204520-2
- Manufacturer:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 78 | |
| Current | 5A | |
| Orientation | Straight | |
| Mount Type | Panel Mount | |
| Connector Gender | Female | |
| Connector Type D | D-Sub | |
| Mounting Hardware | Screw Hole | |
| D-Sub Shell Size | 5 | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Female | |
| Standards/Approvals | 2016 Restricted Materials Above Threshold, EU REACH Regulation (EC) No. 1907/2006, China RoHS 2 Directive MIIT Order No 32 | |
| Contact Plating | Gold | |
| Series | AMPLIMITE | |
| Contact Material | Copper Alloy | |
| Pitch | 2.29mm | |
| Contact Size | 22 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type D-Sub Connector | ||
Number of Contacts 78 | ||
Current 5A | ||
Orientation Straight | ||
Mount Type Panel Mount | ||
Connector Gender Female | ||
Connector Type D D-Sub | ||
Mounting Hardware Screw Hole | ||
D-Sub Shell Size 5 | ||
Termination Type Crimp | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Female | ||
Standards/Approvals 2016 Restricted Materials Above Threshold, EU REACH Regulation (EC) No. 1907/2006, China RoHS 2 Directive MIIT Order No 32 | ||
Contact Plating Gold | ||
Series AMPLIMITE | ||
Contact Material Copper Alloy | ||
Pitch 2.29mm | ||
Contact Size 22 | ||
Non Compliant
- COO (Country of Origin):
- US
Related links
- TE Connectivity AMPLIMITE 78 Way Straight 2.29 mm Pitch Panel Mount D-Sub Connector, with Screw Hole Female
- TE Connectivity AMPLIMITE 78 Way Straight 2.29 mm Pitch Panel Mount D-Sub Connector Female
- TE Connectivity AMPLIMITE 104 Way Straight 2.29 mm Pitch Panel Mount D-Sub Connector, with Screw Hole Female
- TE Connectivity AMPLIMITE 44 Way Straight 2.29 mm Pitch Panel Mount D-Sub Connector, with Screw Hole Female
- TE Connectivity AMPLIMITE 26 Way Straight 2.29 mm Pitch Panel Mount D-Sub Connector, with Screw Hole Female
- TE Connectivity AMPLIMITE 15 Way Straight 2.29 mm Pitch Panel Mount D-Sub Connector, with Screw Hole Female
- TE Connectivity AMPLIMITE 62 Way Straight 2.29 mm Pitch Panel Mount D-Sub Connector, with Screw Hole Female
- TE Connectivity AMPLIMITE 104 Way Straight 2.29 mm Pitch Panel Mount D-Sub Connector, with Screw Hole Male
