TE Connectivity AMPLIMITE 25 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector, with Screw Hole Female
- RS Stock No.:
- 478-562
- Distrelec Article No.:
- 302-66-100
- Mfr. Part No.:
- 206801-1
- Manufacturer:
- TE Connectivity
Subtotal (1 unit)*
€273.00
(exc. VAT)
€335.79
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €273.00 |
*price indicative
- RS Stock No.:
- 478-562
- Distrelec Article No.:
- 302-66-100
- Mfr. Part No.:
- 206801-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 25 | |
| Product Type | D-Sub Connector | |
| Current | 7.5A | |
| Orientation | Straight | |
| Mount Type | Panel Mount | |
| Connector Gender | Female | |
| Connector Type D | D-Sub | |
| Mounting Hardware | Screw Hole | |
| D-Sub Shell Size | 3 | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Female | |
| Standards/Approvals | EU ELV 2000/53/EC, 2016, China RoHS 2 MIIT Order No 32, EU RoHS 2011/65/EU | |
| Series | AMPLIMITE | |
| Pitch | 2.77mm | |
| Contact Size | 20 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 25 | ||
Product Type D-Sub Connector | ||
Current 7.5A | ||
Orientation Straight | ||
Mount Type Panel Mount | ||
Connector Gender Female | ||
Connector Type D D-Sub | ||
Mounting Hardware Screw Hole | ||
D-Sub Shell Size 3 | ||
Minimum Operating Temperature -55°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Female | ||
Standards/Approvals EU ELV 2000/53/EC, 2016, China RoHS 2 MIIT Order No 32, EU RoHS 2011/65/EU | ||
Series AMPLIMITE | ||
Pitch 2.77mm | ||
Contact Size 20 | ||
- COO (Country of Origin):
- US
The TE Connectivity Receptacle is expertly engineered for reliable cable-to-cable connections in panel mount applications. Designed with precision, it accommodates up to 25 positions, ensuring optimal connectivity for both power and signal transmission. With its robust construction featuring brass and gold-plated materials, this product promises enhanced durability and performance. The size 20 contact setup is tailored for impeccable wire and cable termination, perfect for intricate signal applications. Built to withstand harsh environmental conditions, it operates efficiently within a broad temperature range, making it ideal for various industrial settings. This component exemplifies innovation, combining versatility and reliability into a single, superior product that meets the demands of modern electronic systems.
Engineered for a robust panel mount solution
Ensures optimal signal integrity with quality materials
Offers a reliable contact current rating for dependable performance
Designed for easy integration within diverse applications
Facilitates efficient crimp termination for enhanced connectivity
Maintains operational reliability across extreme temperatures
Compatible with a variety of insertion/extraction tools for user convenience
Meets rigorous compliance standards for added assurance
Related links
- TE Connectivity AMPLIMITE 25 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector, with Screw Hole Female
- TE Connectivity AMPLIMITE 25 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector, with Screw Hole Male
- TE Connectivity AMPLIMITE 25 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector, with Mounting Hole Female
- TE Connectivity AMPLIMITE 25 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector Male
- TE Connectivity AMPLIMITE 25 Way Straight 2.77 mm Pitch Cable D-Sub Connector, with Mounting Hole Female
- TE Connectivity AMPLIMITE 37 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector, with Screw Hole Female
- TE Connectivity AMPLIMITE 15 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector, with Screw Hole Female
- TE Connectivity AMPLIMITE 24 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector, with Screw Hole Female
