TE Connectivity AMPLIMITE 21 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector Female
- RS Stock No.:
- 479-864
- Distrelec Article No.:
- 304-49-957
- Mfr. Part No.:
- 445726-1
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 2 units)*
€218.54
(exc. VAT)
€268.80
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €218.54 | €109.27 |
*price indicative
- RS Stock No.:
- 479-864
- Distrelec Article No.:
- 304-49-957
- Mfr. Part No.:
- 445726-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 21 | |
| Current | 32A | |
| Orientation | Straight | |
| Mount Type | Panel Mount | |
| Connector Gender | Female | |
| Connector Type D | D-Sub | |
| D-Sub Shell Size | 4 | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | EU REACH Regulation (EC) No. 1907/2006, China RoHS 2 Directive MIIT Order No 32, 2016 Restricted Materials Above Threshold | |
| Series | AMPLIMITE | |
| Pitch | 2.77mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type D-Sub Connector | ||
Number of Contacts 21 | ||
Current 32A | ||
Orientation Straight | ||
Mount Type Panel Mount | ||
Connector Gender Female | ||
Connector Type D D-Sub | ||
D-Sub Shell Size 4 | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals EU REACH Regulation (EC) No. 1907/2006, China RoHS 2 Directive MIIT Order No 32, 2016 Restricted Materials Above Threshold | ||
Series AMPLIMITE | ||
Pitch 2.77mm | ||
Non Compliant
- COO (Country of Origin):
- US
The TE Connectivity Receptacle connector is expertly designed for cable-to-cable applications, delivering reliable performance in a panel mount configuration. This versatile connector accommodates a substantial number of positions, making it ideal for power, signal, and coaxial combinations. With a robust shell size and a construction that ensures durability, it is perfectly suited for demanding environments. Its metal and plating materials enhance reliability and longevity, while the precise fitting offers ease of use during installation. The connector is engineered to meet stringent application requirements, ensuring it is a dependable choice for various industrial applications. The innovative design also incorporates features that promote maximised interconnect reliability under challenging conditions, making it a tactical component for professionals needing assured connectivity.
Crafted for both power and signal applications to ensure versatility
Utilises durable materials for increased longevity in demanding environments
Panel mounting configuration simplifies installation processes
Offers a combination of sizes for adaptable contact configurations
Robust mating retention capabilities enhance stability during use
Compatible with multiple termination methods for diverse connectivity needs
Designed for a wide operating temperature range to ensure performance across conditions
Equipped with features that meet compliance standards for reliable usage
Related links
- TE Connectivity AMPLIMITE 21 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector, with Screw Hole Male
- TE Connectivity AMPLIMITE 21 Way Vertical 2.77 mm Pitch Panel Mount D-Sub Connector Female
- TE Connectivity 2125 21 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector, with Screw Hole Female
- TE Connectivity AMPLIMITE 21 Way Straight Panel Mount D-Sub Connector, with Screw Hole Male
- TE Connectivity AMPLIMITE 37 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector Female
- TE Connectivity AMPLIMITE HD-20 37 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector Female
- TE Connectivity AMPLIMITE HD-20 15 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector Female
- TE Connectivity AMPLIMITE HD-20 9 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector Female
