TE Connectivity AMPLIMITE 21 Way Vertical 2.77 mm Pitch Panel Mount D-Sub Connector Female
- RS Stock No.:
- 473-598
- Distrelec Article No.:
- 304-63-598
- Mfr. Part No.:
- 5-212526-1
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 10 units)*
€224.34
(exc. VAT)
€275.94
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €224.34 | €22.434 |
*price indicative
- RS Stock No.:
- 473-598
- Distrelec Article No.:
- 304-63-598
- Mfr. Part No.:
- 5-212526-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 21 | |
| Orientation | Vertical | |
| Current | 32A | |
| Mount Type | Panel Mount | |
| Connector Gender | Female | |
| Connector Type D | Receptacle | |
| D-Sub Shell Size | 3 | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Female | |
| Standards/Approvals | EU RoHS 2011/65/EU, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, 2016 | |
| Series | AMPLIMITE | |
| Pitch | 2.77mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type D-Sub Connector | ||
Number of Contacts 21 | ||
Orientation Vertical | ||
Current 32A | ||
Mount Type Panel Mount | ||
Connector Gender Female | ||
Connector Type D Receptacle | ||
D-Sub Shell Size 3 | ||
Termination Type Crimp | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Female | ||
Standards/Approvals EU RoHS 2011/65/EU, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, 2016 | ||
Series AMPLIMITE | ||
Pitch 2.77mm | ||
- COO (Country of Origin):
- US
The TE Connectivity Receptacle designed for cable-to-cable connections offers unparalleled versatility and reliability for a variety of applications. Engineered with a robust panel mount configuration, this component excels in environments that demand a powerful signal and power combination. With 21 positions available, it ensures secure and stable connections, making it ideal for demanding power and signal requirements. Its robust shell and stainless steel materials guarantee longevity, while the crimp termination method simplifies installation and enhances durability. This solution reflects a commitment to quality, ensuring your devices operate seamlessly across diverse settings.
Offers a 21-position design for versatile connectivity
Constructed from high-quality steel for enhanced durability
Incorporates a socket contact type for flexible applications
Features a panel mount configuration for secure fitting
Designed to operate effectively within a temperature range of -55 to 125 °C
Provides compatibility with various wire and cable types
Backed by compliance with EU regulatory directives for safety
Related links
- TE Connectivity AMPLIMITE 21 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector Female
- TE Connectivity AMPLIMITE 21 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector, with Screw Hole Male
- TE Connectivity AMPLIMITE 21 Way Straight Panel Mount D-Sub Connector, with Screw Hole Male
- TE Connectivity AMPLIMITE 37 Way Vertical 2.77 mm Pitch Panel Mount D-Sub Connector, with Mounting Hole Female
- TE Connectivity AMPLIMITE 15 Way Vertical 2.77 mm Pitch Panel Mount D-Sub Connector, with Mounting Hole Male
- TE Connectivity AMPLIMITE 50 Way Vertical 2.77 mm Pitch Panel Mount D-Sub Connector, with Mounting Hole Male
- TE Connectivity AMPLIMITE 15 Way Vertical 2.77 mm Pitch Board D-Sub Connector Female
- TE Connectivity AMPLIMITE 50 Way Vertical 2.77 mm Pitch Board D-Sub Connector Female
