TE Connectivity AMPLIMITE 21 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector, with Screw Hole Male
- RS Stock No.:
- 504-862
- Distrelec Article No.:
- 304-49-659
- Mfr. Part No.:
- 212530-1
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 7 units)*
€307.42
(exc. VAT)
€378.13
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €307.42 | €43.917 |
*price indicative
- RS Stock No.:
- 504-862
- Distrelec Article No.:
- 304-49-659
- Mfr. Part No.:
- 212530-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 21 | |
| Orientation | Straight | |
| Current | 32A | |
| Mount Type | Panel Mount | |
| Connector Gender | Male | |
| Connector Type D | D-Sub | |
| Mounting Hardware | Screw Hole | |
| D-Sub Shell Size | 4 | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | 2016, China RoHS 2 Directive MIIT Order No 32 | |
| Series | AMPLIMITE | |
| Contact Plating | Cadmium | |
| Pitch | 2.77mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type D-Sub Connector | ||
Number of Contacts 21 | ||
Orientation Straight | ||
Current 32A | ||
Mount Type Panel Mount | ||
Connector Gender Male | ||
Connector Type D D-Sub | ||
Mounting Hardware Screw Hole | ||
D-Sub Shell Size 4 | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals 2016, China RoHS 2 Directive MIIT Order No 32 | ||
Series AMPLIMITE | ||
Contact Plating Cadmium | ||
Pitch 2.77mm | ||
Non Compliant
- COO (Country of Origin):
- MX
The TE Connectivity Innovative plug connector is designed for seamless cable-to-cable connections in panel mount applications. Offering a robust 21-position configuration, it ensures reliable power and signal transmission, making it ideal for a diverse range of electrical systems. The versatile design combines power, signal, and coax capabilities, enabling flexible integration into your projects. Its steel front shell and cadmium plating enhance durability, ensuring a long-lasting performance in various environmental conditions. This connector is particularly suited for applications requiring secure connections, providing peace of mind in mission-critical environments.
Robust design for enhanced longevity and reliability
21 positions facilitate effective data and signal handling
Combination of power and signal transmission streamlines installations
Panel mount configuration allows for easy integration into existing systems
Steel construction resists wear and environmental stresses
Cadmium plating provides superior corrosion resistance
Compatible with a variety of connector housing types for versatility
Solder and crimp termination methods offer installation flexibility
Wide operating temperature range caters to diverse applications
Related links
- TE Connectivity AMPLIMITE 21 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector Female
- TE Connectivity AMPLIMITE 21 Way Straight Panel Mount D-Sub Connector, with Screw Hole Male
- TE Connectivity AMPLIMITE 21 Way Vertical 2.77 mm Pitch Panel Mount D-Sub Connector Female
- TE Connectivity 109 21 Way Straight Panel Mount D-Sub Connector, with Screw Hole Male
- TE Connectivity 2125 21 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector, with Screw Hole Female
- TE Connectivity AMPLIMITE 9 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector, with Screw Hole Male
- TE Connectivity AMPLIMITE 50 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector, with Screw Hole Male
- TE Connectivity AMPLIMITE 11 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector, with Screw Hole Male
