TE Connectivity AMPLIMITE 15 Way Straight 2.77 mm Pitch Cable D-Sub Connector, with 4 to 40 UNC Female
- RS Stock No.:
- 480-802
- Distrelec Article No.:
- 304-48-635
- Mfr. Part No.:
- 1658610-3
- Manufacturer:
- TE Connectivity
Subtotal (1 tube of 40 units)*
€608.54
(exc. VAT)
€748.50
(inc. VAT)
- Ready to ship from 08 February 2027
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | €608.54 | €15.214 |
*price indicative
- RS Stock No.:
- 480-802
- Distrelec Article No.:
- 304-48-635
- Mfr. Part No.:
- 1658610-3
- Manufacturer:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 15 | |
| Product Type | D-Sub Connector | |
| Current | 1.25A | |
| Orientation | Straight | |
| Mount Type | Cable | |
| Connector Gender | Female | |
| Connector Type D | D-Sub | |
| D-Sub Shell Size | 2 | |
| Mounting Hardware | 4 to 40 UNC | |
| Housing Material | TPE | |
| Termination Type | IDC | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | EU ELV Directive 2000/53/EC with Exemptions, China RoHS 2 Directive MIIT Order No 32, EU RoHS Directive 2011/65/EU with Exemptions, 2016, UL 94V-0 | |
| Series | AMPLIMITE | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Pitch | 2.77mm | |
| Contact Size | 20 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 15 | ||
Product Type D-Sub Connector | ||
Current 1.25A | ||
Orientation Straight | ||
Mount Type Cable | ||
Connector Gender Female | ||
Connector Type D D-Sub | ||
D-Sub Shell Size 2 | ||
Mounting Hardware 4 to 40 UNC | ||
Housing Material TPE | ||
Termination Type IDC | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals EU ELV Directive 2000/53/EC with Exemptions, China RoHS 2 Directive MIIT Order No 32, EU RoHS Directive 2011/65/EU with Exemptions, 2016, UL 94V-0 | ||
Series AMPLIMITE | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Pitch 2.77mm | ||
Contact Size 20 | ||
- COO (Country of Origin):
- CN
Related links
- TE Connectivity AMPLIMITE 15 Way Vertical 2.77 mm Pitch Cable D-Sub Connector, with 4 to 40 UNC Female
- TE Connectivity Amplimite 109 15 Way Straight 2.77 mm Pitch Cable D-Sub Connector Male
- TE Connectivity AMPLIMITE HD-20 25 Way Straight 2.77 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC Female
- TE Connectivity AMPLIMITE 9 Way Vertical 2.77 mm Pitch Cable D-Sub Connector, with 4 to 40 UNC Male
- TE Connectivity AMPLIMITE 15 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector, with Screw Hole Male
- TE Connectivity AMPLIMITE 15 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector, with Screw Hole Female
- TE Connectivity AMPLIMITE HDP-20 15 Way PCB D-sub Connector Socket with 4-40 UNC Female Screwlocks,
- TE Connectivity Amplimite HDF-20 9 Way Right Angle 2.76 mm Pitch Cable D-Sub Connector Female
