TE Connectivity AMPLIMITE 9 Way Vertical 2.77 mm Pitch Cable D-Sub Connector, with 4 to 40 UNC Male
- RS Stock No.:
- 474-682
- Distrelec Article No.:
- 304-49-375
- Mfr. Part No.:
- 1658611-4
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 474-682
- Distrelec Article No.:
- 304-49-375
- Mfr. Part No.:
- 1658611-4
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 9 | |
| Product Type | D-Sub Connector | |
| Current | 1.25A | |
| Orientation | Vertical | |
| Mount Type | Cable | |
| Connector Gender | Male | |
| Connector Type D | D-Sub | |
| Mounting Hardware | 4 to 40 UNC | |
| D-Sub Shell Size | 1 | |
| Housing Material | Thermoplastic | |
| Termination Type | IDC | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL 94 V-0 | |
| Series | AMPLIMITE | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Tin | |
| Contact Size | 20 | |
| Pitch | 2.77mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 9 | ||
Product Type D-Sub Connector | ||
Current 1.25A | ||
Orientation Vertical | ||
Mount Type Cable | ||
Connector Gender Male | ||
Connector Type D D-Sub | ||
Mounting Hardware 4 to 40 UNC | ||
D-Sub Shell Size 1 | ||
Housing Material Thermoplastic | ||
Termination Type IDC | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL 94 V-0 | ||
Series AMPLIMITE | ||
Contact Material Phosphor Bronze | ||
Contact Plating Tin | ||
Contact Size 20 | ||
Pitch 2.77mm | ||
- COO (Country of Origin):
- CN
The TE Connectivity IDC D-Sub connector plug offers a robust solution for connecting solid wires with gauge specifications ranging from 28 to 26 AWG. Tailored for cable-to-cable applications, this versatile connector features nine positions and a low-profile design, ensuring an effective and reliable electrical connection. The design incorporates cutting-edge Insulation Displacement Connection technology, allowing for quick and effortless installation without the need for traditional soldering methods. Engineered to meet rigorous industry standards, the connector promises consistent performance across a wide operating temperature range, making it ideal for various applications.
Plug design facilitates quick and easy cable connections
Supports wire sizes from 0.1 to .13 mm² for versatile applications
Constructed from all-plastic materials for enhanced durability
Mating retention features ensure stable connections under mechanical stress
Compatible with ribbon cable type for seamless integration
Operating temperature range extends from -55 to 105 °C for reliability in extreme conditions
Grounding indents add extra safety by reducing electrical interference
CE marking signifies compliance with essential EU directives
Packaging method includes a tube for organised storage and transport
Related links
- TE Connectivity AMPLIMITE 15 Way Vertical 2.77 mm Pitch Cable D-Sub Connector, with 4 to 40 UNC Female
- TE Connectivity AMPLIMITE 9 Way Vertical 2.77 mm Pitch Board D-Sub Connector Female
- TE Connectivity AMPLIMITE 9 Way Straight 2.74 mm Pitch Panel Mount D-Sub Connector, with 4 to 40 UNC Male
- TE Connectivity AMPLIMITE 15 Way Straight 2.77 mm Pitch Cable D-Sub Connector, with 4 to 40 UNC Female
- TE Connectivity Amplimite 109 9 Way Straight 2.77 mm Pitch Cable D-Sub Connector Male
- TE Connectivity Amplimite 109 9 Way Straight 2.77 mm Pitch Cable D-Sub Connector Female
- TE Connectivity AMPLIMITE HD-20 9 Way Straight 2.77 mm Pitch Cable D-Sub Connector Male
- TE Connectivity AMPLIMITE HD-20 9 Way Straight Cable D-Sub Connector Male
