TE Connectivity AMPLIMITE 15 Way Vertical 2.77 mm Pitch Cable D-Sub Connector, with 4 to 40 UNC Female

Subtotal (1 tube of 40 units)*

€667.31

(exc. VAT)

€820.79

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per unit*
1 +€667.31€16.683

*price indicative

RS Stock No.:
468-748
Distrelec Article No.:
304-48-632
Mfr. Part No.:
1658609-3
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

15

Product Type

D-Sub Connector

Current

1.25A

Orientation

Vertical

Mount Type

Cable

Connector Gender

Female

Connector Type D

D-Sub

Mounting Hardware

4 to 40 UNC

D-Sub Shell Size

2

Housing Material

TPE

Minimum Operating Temperature

-55°C

Termination Type

IDC

Contact Gender

Female

Maximum Operating Temperature

105°C

Standards/Approvals

EU REACH Regulation (EC) No. 1907/2006, China RoHS 2 Directive MIIT Order No 32, UL Flammability Rating UL 94V-0, EU ELV Directive 2000/53/EC Compliant, 2016, EU RoHS Directive 2011/65/EU Compliant

Contact Material

Contact Base Material Phosphor Bronze

Contact Plating

Gold Plated

Series

AMPLIMITE

Contact Size

20

Pitch

2.77mm

COO (Country of Origin):
CN
The TE Connectivity receptacle designed for 28 to 26 AWG solid wire applications offers a robust solution for cable-to-cable connections, accommodating a range of solid wire sizes. This versatile component, ideal for signal transmission, features an innovative insulation displacement (IDC) termination method ensuring reliable connectivity without the need for soldering. With its low-profile design and 15 positions, it seamlessly integrates into compact systems, providing efficient space utilisation. The thermoplastic housing is built to withstand diverse operating temperatures, making it an excellent choice for various environmental conditions. Additionally, the receptacle features mating retention capabilities, ensuring a secure fit and enhancing connection stability in demanding applications. Experience the perfect blend of functionality and reliability with this cutting-edge connector.

Low-profile design enhances space efficiency in compact systems

Innovative insulation displacement technology allows for solderless connections

Durable thermoplastic construction withstands diverse environmental conditions

Designed for reliable signal transmission with 15 positions for effective connectivity

Mating retention feature ensures a secure and stable connection

Suitable for applications requiring 28 – 26 AWG solid wire

Connector system supports cable-to-cable configurations

High-temperature resistance maintains performance across a wide operating range

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy