TE Connectivity V23 37 Way Straight 2.74 mm Pitch Panel Mount D-Sub Connector, with Threaded Insert Male
- RS Stock No.:
- 481-595
- Distrelec Article No.:
- 304-49-925
- Mfr. Part No.:
- 4-1393480-3
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 15 units)*
€185.34
(exc. VAT)
€227.97
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €185.34 | €12.356 |
*price indicative
- RS Stock No.:
- 481-595
- Distrelec Article No.:
- 304-49-925
- Mfr. Part No.:
- 4-1393480-3
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 37 | |
| Orientation | Straight | |
| Current | 2.2A | |
| Mount Type | Panel Mount | |
| Connector Gender | Male | |
| Connector Type D | D-Sub | |
| Mounting Hardware | Threaded Insert | |
| D-Sub Shell Size | 4 | |
| Housing Material | Brass, Fibreglass Polyester, Steel | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Contact Plating | Gold | |
| Series | V23 | |
| Contact Material | Copper Alloy | |
| Pitch | 2.74mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type D-Sub Connector | ||
Number of Contacts 37 | ||
Orientation Straight | ||
Current 2.2A | ||
Mount Type Panel Mount | ||
Connector Gender Male | ||
Connector Type D D-Sub | ||
Mounting Hardware Threaded Insert | ||
D-Sub Shell Size 4 | ||
Housing Material Brass, Fibreglass Polyester, Steel | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Contact Plating Gold | ||
Series V23 | ||
Contact Material Copper Alloy | ||
Pitch 2.74mm | ||
- COO (Country of Origin):
- BE
The TE Connectivity Subminiature D Connector is a robust solution designed for seamless cable-to-board applications. With its full metal shell configuration, this connector ensures maximum durability and is engineered to comply with stringent industry standards. Ideal for situations requiring reliable signal transmission, it boasts 37 positions across a right-angle PCB mount orientation. The thoughtfully designed connector features a thermoplastic housing and a steel shell, making it well-suited for various environments, from industrial to consumer electronics. With a remarkable operating temperature range of -55 to 125 °C, this connector stands up to the challenges of demanding applications, facilitating stable connections without compromise. Ease of installation is enhanced with its wave solder capability, allowing for quick assembly while ensuring a secure fit.
Full metal shell design enhances durability and signal integrity
Right-angle mounting provides flexibility in tight spaces
Compatible with a variety of PCB thicknesses
Thermoplastic PBTP housing offers resistance against harsh conditions
Tin-plated shell ensures reliable connection and longevity
Mating retention feature with 4-40 UNC threaded insert adds stability
Packaging in quantities of 50 allows for efficient inventory management
Rated for 250 cycles of durability ensures long-lasting performance
Related links
- TE Connectivity V23 Right Angle D-Sub Connector
- TE Connectivity AMPLIMITE 37 Way Straight 2.74 mm Pitch Panel Mount D-Sub Connector, with Screw Hole Male
- TE Connectivity AMPLIMITE HD-20 9 Way Straight 2.74 mm Pitch Panel Mount D-Sub Connector Male
- TE Connectivity Amplimite HD-20 15 Way Straight 2.74 mm Pitch Panel Mount D-Sub Connector Male
- TE Connectivity AMPLIMITE HD-20 9 Way Straight Panel Mount D-Sub Connector Male
- FCT from Molex 1731 37 Way Straight 2.84 mm Pitch Panel Mount D-Sub Connector, with Threaded Insert Male
- HARTING 9 Way Straight 2.74 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC Threaded Insert Male
- HARTING 15 Way Straight 2.74 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC Threaded Insert Male
