TE Connectivity V23 Right Angle D-Sub Connector
- RS Stock No.:
- 472-440
- Distrelec Article No.:
- 304-49-926
- Mfr. Part No.:
- 4-1393480-8
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 30 units)*
€165.52
(exc. VAT)
€203.59
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €165.52 | €5.517 |
*price indicative
- RS Stock No.:
- 472-440
- Distrelec Article No.:
- 304-49-926
- Mfr. Part No.:
- 4-1393480-8
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | D-Sub Connector | |
| Orientation | Right Angle | |
| Connector Type D | D-Sub | |
| Maximum Operating Temperature | 265°C | |
| Standards/Approvals | EU RoHS 2011/65/EU, EU REACH (EC) No. 1907/2006, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, 2016 | |
| Series | V23 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type D-Sub Connector | ||
Orientation Right Angle | ||
Connector Type D D-Sub | ||
Maximum Operating Temperature 265°C | ||
Standards/Approvals EU RoHS 2011/65/EU, EU REACH (EC) No. 1907/2006, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, 2016 | ||
Series V23 | ||
- COO (Country of Origin):
- NL
The TE Connectivity Subminiature D connector is engineered for optimal performance in various applications, catering to industries that demand high reliability and quality. Designed with precision, it offers excellent durability and resilience, enabling seamless integration into your systems. The connector's sophisticated design facilitates easy installation and secure connectivity, ensuring it meets the needs of modern electronic environments. With a commitment to compliance with international directives such as the EU RoHS and ELV regulations, this product is not only functional but also environmentally responsible. Whether you are working on complex systems or simpler assemblies, this connector promises to deliver consistent results, reinforcing your confidence in every connection you make.
Ensures reliable connectivity for various industrial applications
Designed for durability, enhancing the lifecycle of your setup
Facilitates easy installation to streamline your assembly process
Compliant with EU RoHS and ELV directives, promoting environmental responsibility
Manufactured to withstand challenging operational conditions
Offers flexibility in design, suitable for diverse connectivity needs
Integrates seamlessly into existing systems for hassle-free upgrades
Backed by comprehensive technical support from the manufacturer
Related links
- TE Connectivity V23 37 Way Straight 2.74 mm Pitch Panel Mount D-Sub Connector, with Threaded Insert Male
- TE Connectivity AMPLIMITE 9 Way Straight 2.74 mm Pitch Board D-Sub Connector, with Screw Hole Female
- TE Connectivity 3-139 25 Way Horizontal 2.74 mm Pitch Board D-Sub Connector, with 4 to 40 UNC Female
- TE Connectivity V23529A Right Angle Through Hole D-Sub Connector
- TE Connectivity AMPLIMITE HD-20 25 Way Right Angle 2.76 mm Pitch Through Hole D-Sub Connector
- TE Connectivity 1393480 9 Way Right Angle 2.74 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC Threaded Insert
- TE Connectivity 1393480 25 Way Right Angle 2.76 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC Threaded Insert
- TE Connectivity Amplimite HD-20 9 Way Right Angle Through Hole D-sub Connector Socket, 2.74mm Pitch
