RS PRO 9 Way Right Angle Through Hole D-Sub Connector Female

Get a bulk buy discount

Add 10 more to save 15%

View bulk pricing options

Subtotal (1 unit)*

€142.80

(exc. VAT)

€175.64

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
  • Plus 50 unit(s) shipping from 04 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€142.80-
10 - 24€121.3715%
25 - 49€107.1025%
50 +€92.8235%

*price indicative

RS Stock No.:
482-890
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Number of Contacts

9

Product Type

D-Sub Connector

Current

5A

Orientation

Right Angle

Mount Type

Through Hole

Connector Gender

Female

D-Sub Shell Size

D

Voltage

750V

Termination Type

Solder

Contact Gender

Female

Standards/Approvals

UL 94 V-0

Contact Plating

Gold

Contact Material

Copper Alloy

COO (Country of Origin):
GB

High Specification 90°


Compatible with BS9523 F0013 variants

High reliability and military performance > 500 mating cycles

Probe proof sleeved contacts, 2.5μm gold plated

Moisture resistant one piece insulator

55/125/56 (56 day) Environmental classification

High Specification & Aerospace & Industrial Connectors


Standards

D

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy