TE Connectivity AMPLIMITE 15 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector, with Screw Hole Male
- RS Stock No.:
- 504-663
- Distrelec Article No.:
- 304-49-598
- Mfr. Part No.:
- 205409-2
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 2 units)*
€324.72
(exc. VAT)
€399.41
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €324.72 | €162.36 |
*price indicative
- RS Stock No.:
- 504-663
- Distrelec Article No.:
- 304-49-598
- Mfr. Part No.:
- 205409-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 15 | |
| Product Type | D-Sub Connector | |
| Orientation | Straight | |
| Current | 7.5A | |
| Mount Type | Panel Mount | |
| Connector Gender | Male | |
| Connector Type D | D-Sub | |
| D-Sub Shell Size | 2 | |
| Mounting Hardware | Screw Hole | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Crimp | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Series | AMPLIMITE | |
| Contact Size | 20 | |
| Pitch | 2.77mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 15 | ||
Product Type D-Sub Connector | ||
Orientation Straight | ||
Current 7.5A | ||
Mount Type Panel Mount | ||
Connector Gender Male | ||
Connector Type D D-Sub | ||
D-Sub Shell Size 2 | ||
Mounting Hardware Screw Hole | ||
Minimum Operating Temperature -55°C | ||
Termination Type Crimp | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Series AMPLIMITE | ||
Contact Size 20 | ||
Pitch 2.77mm | ||
Non Compliant
- COO (Country of Origin):
- MX
The TE Connectivity Plug is designed for cable-to-cable connections, featuring a robust panel mount configuration suitable for a variety of applications. Engineered for reliability, this connector accommodates 15 positions while maintaining a compact form factor with a 2 shell size. It excels in environments that require precision and high-performance connectivity, making it ideal for signal transmission in wire and cable applications. Its durable steel construction and cadmium plating ensure long-lasting performance in challenging conditions, while the inclusion of gold-plated contact mating areas promotes enhanced conductivity. Perfect for use in diverse sectors, this product is engineered to meet stringent performance standards.
Offers a secure mating connection with excellent retention features
Designed to withstand extensive operational cycles without degradation
Constructed from high-quality materials for superior durability
Facilitates easy crimp termination methods for effective assembly
Adaptable for a wide range of operational temperatures
Complies with industry-specific regulations and standards
Available with extensive compatibility for seamless integration
Related links
- TE Connectivity AMPLIMITE 15 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector, with Screw Hole Male
- TE Connectivity AMPLIMITE 15 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector, with Screw Hole Female
- TE Connectivity AMPLIMITE 15 Way Vertical 2.77 mm Pitch Panel Mount D-Sub Connector, with Mounting Hole Male
- TE Connectivity AMPLIMITE 15 Way Straight 2.29 mm Pitch Panel Mount D-Sub Connector, with Screw Hole Male
- TE Connectivity AMPLIMITE 15 Way Straight 2.74 mm Pitch Panel Mount D-Sub Connector, with Screw Hole Male
- TE Connectivity AMPLIMITE 15 Way Straight 2.29 mm Pitch Panel Mount D-Sub Connector, with Screw Hole Female
- TE Connectivity AMPLIMITE 15 Way Straight 2.77 mm Pitch Cable D-Sub Connector, with 4 to 40 UNC Female
- TE Connectivity AMPLIMITE 15 Way Straight Panel Mount D-Sub Connector, with Screw Hole Female
