TE Connectivity AMPLIMITE 15 Way Vertical 2.74 mm Pitch Panel Mount D-Sub Connector, with 4 to 40 UNC Male
- RS Stock No.:
- 472-872
- Distrelec Article No.:
- 304-48-641
- Mfr. Part No.:
- 1658644-1
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 30 units)*
€265.63
(exc. VAT)
€326.72
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €265.63 | €8.854 |
*price indicative
- RS Stock No.:
- 472-872
- Distrelec Article No.:
- 304-48-641
- Mfr. Part No.:
- 1658644-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 15 | |
| Orientation | Vertical | |
| Mount Type | Panel Mount | |
| Connector Gender | Male | |
| Connector Type D | D-Sub | |
| D-Sub Shell Size | 2 | |
| Mounting Hardware | 4 to 40 UNC | |
| Housing Material | Fibreglass Reinforced Polybutylene Terephthalate | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | UL 94V-0 | |
| Series | AMPLIMITE | |
| Contact Plating | Tin | |
| Pitch | 2.74mm | |
| Contact Size | 20 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type D-Sub Connector | ||
Number of Contacts 15 | ||
Orientation Vertical | ||
Mount Type Panel Mount | ||
Connector Gender Male | ||
Connector Type D D-Sub | ||
D-Sub Shell Size 2 | ||
Mounting Hardware 4 to 40 UNC | ||
Housing Material Fibreglass Reinforced Polybutylene Terephthalate | ||
Termination Type Crimp | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals UL 94V-0 | ||
Series AMPLIMITE | ||
Contact Plating Tin | ||
Pitch 2.74mm | ||
Contact Size 20 | ||
- COO (Country of Origin):
- CN
The TE Connectivity receptacle connector is an innovative solution for cable-to-cable applications, designed for seamless communication between devices. With a robust 15-position configuration, it ensures reliable signal transmission while accommodating a size 20 contact. This connector features a shielded design that enhances durability and reduces interference, making it ideal for demanding environments. Its compact size, characterized by a 2.74 mm centreline, allows for efficient space management in a variety of applications. Engineered for crimp termination, this connector guarantees secure and stable connections, minimising the risk of signal loss. Crafted with a full metal shell, it delivers excellent mechanical strength and resistance to harsh conditions. This product embodies reliability and performance in one compact package, making it a preferred choice for engineers and professionals alike.
Constructed with a full metal shell for enhanced durability
Designed to accommodate wire and cable terminations
Features a secure panel mount design for stable installation
Offers optimal signal integrity through its shielded configuration
Provides extended operating temperature range for versatile applications
Utilises a tin-plated shell material for improved corrosion resistance
Compatible with a wide range of contact options for added flexibility
Achieves compliance with EU regulations, ensuring safety and environmental considerations
Related links
- TE Connectivity AMPLIMITE HDP 15 Way Vertical 2.74 mm Pitch Board D-Sub Connector Female
- TE Connectivity 6-338 9 Way Vertical 2.74 mm Pitch Board D-Sub Connector, with 4 to 40 UNC Male
- TE Connectivity AMPLIMITE HDP 25 Way Vertical 2.74 mm Pitch Board D-Sub Connector Female
- TE Connectivity AMPLIMITE 9 Way Vertical 2.74 mm Pitch Board D-Sub Connector, with Screw Lock Male
- TE Connectivity AMPLIMITE 25 Way Vertical 2.74 mm Pitch Board D-Sub Connector, with Screw Lock Female
- TE Connectivity AMPLIMITE HD-20 9 Way Vertical 2.74 mm Pitch Board D-Sub Connector, with Mounting Hole Female
- TE Connectivity 5747140 15 Way Vertical 2.74 mm Pitch Board D-Sub PCB Connector, with Solder Female
- TE Connectivity 1-5747299-4 15 Way Vertical 2.74 mm Pitch Board D-Sub Connector, with Mounting Hole
