FCT from Molex 172704 9 Way Straight 2.84 mm Pitch PCB D-Sub Connector, with Flange Female
- RS Stock No.:
- 213-4889
- Mfr. Part No.:
- F09S1G1 / 1727040077
- Manufacturer:
- FCT from Molex
Get a bulk buy discount
Add 250 more to save 8%
View bulk pricing optionsSubtotal (1 box of 50 units)*
€228.50
(exc. VAT)
€281.00
(inc. VAT)
In Stock
- 50 unit(s) ready to ship from another location
- Plus 100 unit(s) shipping from 07 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 50 - 200 | €4.57 | €228.50 | - |
| 250 + | €4.163 | €208.15 | 8% |
*price indicative
- RS Stock No.:
- 213-4889
- Mfr. Part No.:
- F09S1G1 / 1727040077
- Manufacturer:
- FCT from Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FCT from Molex | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 9 | |
| Current | 7.5A | |
| Orientation | Straight | |
| Mount Type | PCB | |
| Connector Gender | Female | |
| Mounting Hardware | Flange | |
| Housing Material | Resin Polybutylene Terephthalate | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Female | |
| Standards/Approvals | EU RoHS China RoHS Compliant with Exemption 6(c) | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold over Nickel | |
| Series | 172704 | |
| Pitch | 2.84mm | |
| Select all | ||
|---|---|---|
Brand FCT from Molex | ||
Product Type D-Sub Connector | ||
Number of Contacts 9 | ||
Current 7.5A | ||
Orientation Straight | ||
Mount Type PCB | ||
Connector Gender Female | ||
Mounting Hardware Flange | ||
Housing Material Resin Polybutylene Terephthalate | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Female | ||
Standards/Approvals EU RoHS China RoHS Compliant with Exemption 6(c) | ||
Contact Material Copper Alloy | ||
Contact Plating Gold over Nickel | ||
Series 172704 | ||
Pitch 2.84mm | ||
- COO (Country of Origin):
- DE
The Molex D-Sub connector are the most sought after tools for achieving data transfer and power transfer at reliable rates in applications like computers, laptops, . There is a wide range of accessories like backshells, etc. which make it easier to install the connectors for desired application. All products are compatible to be used with the Molex D-Sub connector series as documented by the manufacturer in its data sheet.
The Connectors are robust and are compatible as per the description in the datasheet
Has all the necessary certifications and approvals
Has RoHS Compliance
Related links
- FCT from Molex 172704 9 Way Straight 2.84 mm Pitch PCB D-Sub Connector, with Flange Female
- FCT from Molex 172704 9 Way Straight 2.84 mm Pitch PCB D-Sub Connector, with Flange Male
- FCT from Molex 172704 25 Way Straight 2.84 mm Pitch PCB D-Sub Connector, with Flange Female
- FCT from Molex 172704 15 Way Straight 2.84 mm Pitch PCB D-Sub Connector, with Flange Female
- FCT from Molex 173109 9 Way Straight 2.84 mm Pitch PCB D-Sub Connector, with Flange Female
- FCT from Molex 172704 9 Way Straight 2.84 mm Pitch Panel Mount D-Sub Connector, with Flange Female
- Molex 172704 9 Way Straight 2.84 mm Pitch Panel Mount D-Sub Connector, with Flange Female
- FCT from Molex 172704 9 Way Straight 2.84 mm Pitch Panel Mount D-Sub Connector, with Flange Male
