TE Connectivity 1571655-5 15 Way Straight D-Sub Connector
- RS Stock No.:
- 526-327
- Distrelec Article No.:
- 304-49-365
- Mfr. Part No.:
- 1571655-5
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 20 units)*
€232.25
(exc. VAT)
€285.67
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 27 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €232.25 | €11.613 |
*price indicative
- RS Stock No.:
- 526-327
- Distrelec Article No.:
- 304-49-365
- Mfr. Part No.:
- 1571655-5
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 15 | |
| Product Type | D-Sub Connector | |
| Orientation | Straight | |
| Connector Type D | D-Sub | |
| D-Sub Shell Size | 2 | |
| Housing Material | Steel | |
| Termination Type | Solder | |
| Standards/Approvals | UL 94 V-0 | |
| Contact Plating | Gold Flash | |
| Contact Material | Brass | |
| Series | 1571655-5 | |
| Contact Size | 20 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 15 | ||
Product Type D-Sub Connector | ||
Orientation Straight | ||
Connector Type D D-Sub | ||
D-Sub Shell Size 2 | ||
Housing Material Steel | ||
Termination Type Solder | ||
Standards/Approvals UL 94 V-0 | ||
Contact Plating Gold Flash | ||
Contact Material Brass | ||
Series 1571655-5 | ||
Contact Size 20 | ||
- COO (Country of Origin):
- CN
The TE Connectivity receptacle kit is designed for superior performance and reliability in a variety of applications. Perfectly crafted to accommodate a range of circuit configurations, it features a robust metal shell that offers excellent durability and protection against environmental factors. The connector includes 15 positions, making it ideal for intricate designs where space is at a premium. With gold flash plating on the contact mating area, this component ensures efficient electrical connections, thereby minimising resistance over time. Its compatibility with shielded environments signifies readiness for high-frequency operations, making it an indispensable choice for professionals seeking quality components in the connectivity sector.
Designed for easy solder termination to wire and cable
Black primary product colour adds a sleek aesthetic
Tin shell plating enhances conductivity and corrosion resistance
180° cable exit angle simplifies installation in tight spaces
Mating retention with a jackscrew ensures secure connections
Full metal shell configuration offers robust mechanical support
PBT insert material provides excellent thermal stability
UL 94V-0 flammability rating for added safety
Compliance with EU RoHS and REACH regulations ensures environmentally friendly use
Related links
- TE Connectivity 1991253 Series Polyamide Straight D-Sub Backshell, 15 Way
- TE Connectivity AMPLIMITE HD-20 15 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector Male
- Amphenol Communications Solutions HD 15 Way Straight D-Sub Connector Female
- Phoenix Contact VS-09-ST-DSUB-HD-EG 15 Way Straight D-Sub Connector Male
- MH Connectors MHDM 15 Way Straight D-Sub Connector
- MH Connectors MHD45PK 15 Way Straight D-Sub Connector
- HARTING 15 Way Straight D-Sub Connector Male
- Norcomp 15 Way Straight D-Sub Connector Female
