TE Connectivity Champ 24 Way Vertical Panel Mount D-Sub Connector, with Screw Lock Female
- RS Stock No.:
- 678-973
- Mfr. Part No.:
- 5554501-2
- Manufacturer:
- TE Connectivity
Subtotal (1 tray of 15 units)*
€334.27
(exc. VAT)
€411.15
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €334.27 | €22.285 |
*price indicative
- RS Stock No.:
- 678-973
- Mfr. Part No.:
- 5554501-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 24 | |
| Orientation | Vertical | |
| Mount Type | Panel Mount | |
| Connector Gender | Female | |
| Connector Type D | D-Shaped | |
| Mounting Hardware | Screw Lock | |
| Housing Material | Polyester | |
| Termination Type | Through-Hole Solder Terminal | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Contact Plating | Gold | |
| Series | Champ | |
| Contact Material | Phosphor Bronze | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type D-Sub Connector | ||
Number of Contacts 24 | ||
Orientation Vertical | ||
Mount Type Panel Mount | ||
Connector Gender Female | ||
Connector Type D D-Shaped | ||
Mounting Hardware Screw Lock | ||
Housing Material Polyester | ||
Termination Type Through-Hole Solder Terminal | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Contact Plating Gold | ||
Series Champ | ||
Contact Material Phosphor Bronze | ||
- COO (Country of Origin):
- CN
The TE Connectivity 24-position D-shaped connector is a versatile receptacle designed for cable-to-board connections. With a 2.16 mm centreline, it supports both panel mount and board mount configurations, making it Ideal for printed circuit board (PCB) signal applications. Its D-shaped design ensures secure, reliable connections in various industrial and electronic systems.
RoHS compliant
Shielded
Related links
- TE Connectivity Champ 24 Way Right Angle Panel Mount D-Sub Connector, with Screw Lock Female
- TE Connectivity Champ 24 Way Vertical Board D-Sub Connector, with Screw Lock Male
- TE Connectivity Champ 36 Way Vertical Panel Mount Connector Assembly, with Screw Lock Female
- TE Connectivity Champ 24 Way Straight Cable Connector Assembly, with Screw Lock Female
- TE Connectivity Champ 14 Way Vertical Board D-Sub Connector, with Screw Lock Female
- TE Connectivity Champ 36 Way Vertical Board D-Sub Connector, with Screw Lock Female
- TE Connectivity Champ 40 Way Vertical Panel Mount D-Sub Connector Male
- TE Connectivity CHAMP 36 Way Vertical Panel Mount D-Sub Connector Female
