TE Connectivity CHAMP 36 Way Vertical Panel Mount D-Sub Connector Female
- RS Stock No.:
- 814-601
- Mfr. Part No.:
- 5554145-4
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 10 units)*
€246.21
(exc. VAT)
€302.84
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €246.21 | €24.621 |
*price indicative
- RS Stock No.:
- 814-601
- Mfr. Part No.:
- 5554145-4
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 36 | |
| Product Type | D-Sub Connector | |
| Orientation | Vertical | |
| Mount Type | Panel Mount | |
| Connector Gender | Female | |
| Connector Type D | D-Shaped | |
| Housing Material | Polyester | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Through Hole | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | REACH SVHC | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold, Tin | |
| Series | CHAMP | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 36 | ||
Product Type D-Sub Connector | ||
Orientation Vertical | ||
Mount Type Panel Mount | ||
Connector Gender Female | ||
Connector Type D D-Shaped | ||
Housing Material Polyester | ||
Minimum Operating Temperature -40°C | ||
Termination Type Through Hole | ||
Contact Gender Female | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals REACH SVHC | ||
Contact Material Copper Alloy | ||
Contact Plating Gold, Tin | ||
Series CHAMP | ||
- COO (Country of Origin):
- CN
The TE Connectivity receptacle assembly is designed for cable-to-board connectivity, featuring 36 positions with a reliable shield. It offers a robust solution for vertical PCB mounting, ensuring secure and efficient connections.
Connector type is a receptacle for enhanced functionality
Accommodates 36 positions across two rows for efficient space utilisation
Constructed with nickel shield plating for improved durability
Vertical orientation optimises PCB mount efficiency
Operating temperature range from -40 to 105°C ensures versatility in various conditions
Related links
- TE Connectivity Champ 36 Way Vertical Panel Mount D-Sub Connector Male
- TE Connectivity CHAMP .050 36 Way Vertical Panel Mount D-Sub Connector, with Latch Hook Female
- TE Connectivity Champ 36 Way Vertical Panel Mount Connector Assembly, with Screw Lock Female
- TE Connectivity Champ 36 Way Vertical Board D-Sub Connector Female
- TE Connectivity Champ 36 Way Vertical Board D-Sub Connector, with Screw Lock Female
- TE Connectivity CHAMP 36 Way Right Angle Board with PCB Female
- TE Connectivity CHAMP .050 26 Way Vertical Panel Mount D-Sub Connector, with Latch Hook Female
- TE Connectivity Champ 24 Way Vertical Panel Mount D-Sub Connector, with Screw Lock Female
