TE Connectivity Champ 050 20 Way Right Angle Panel Mount Connector, with Board Lock Female

Subtotal (1 tray of 40 units)*

€250.99

(exc. VAT)

€308.72

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per unit*
1 +€250.99€6.275

*price indicative

RS Stock No.:
679-588
Mfr. Part No.:
5917738-2
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

20

Product Type

Connector

Orientation

Right Angle

Mount Type

Panel Mount

Connector Gender

Female

Connector Type D

Standard

Mounting Hardware

Board Lock

Housing Material

PBT

Termination Type

PCB

Standards/Approvals

RoHS

Contact Material

Copper Alloy

Contact Plating

Gold

Series

Champ 050

COO (Country of Origin):
JP
The TE Connectivity 20-position receptacle header assembly designed for right-angle PCB mounting. Featuring a front metal Shell for added durability, this connector ensures secure termination to the printed circuit board (PCB) and is Ideal for high-density applications. Its 4-row configuration offers reliable performance in various industrial and electronic systems.

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy