Molex 83424 25 Way Straight Crimp Power Cable Assembly Female
- RS Stock No.:
- 694-045
- Mfr. Part No.:
- 83424-9057
- Manufacturer:
- Molex
Subtotal (1 bag of 2 units)*
€221.04
(exc. VAT)
€271.88
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €221.04 | €110.52 |
*price indicative
- RS Stock No.:
- 694-045
- Mfr. Part No.:
- 83424-9057
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Power Cable Assembly | |
| Number of Contacts | 25 | |
| Orientation | Straight | |
| Mount Type | Crimp | |
| Connector Gender | Female | |
| Connector Type D | Micro-D | |
| Termination Type | Crimp | |
| Standards/Approvals | EU RoHS | |
| Contact Plating | Tin | |
| Contact Material | Tin Plated | |
| Series | 83424 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Power Cable Assembly | ||
Number of Contacts 25 | ||
Orientation Straight | ||
Mount Type Crimp | ||
Connector Gender Female | ||
Connector Type D Micro-D | ||
Termination Type Crimp | ||
Standards/Approvals EU RoHS | ||
Contact Plating Tin | ||
Contact Material Tin Plated | ||
Series 83424 | ||
- COO (Country of Origin):
- CN
The Molex Commercial Micro-D, CMD-to-CMD connector assembly is designed to provide reliable connections in applications requiring a Compact and efficient solution. Featuring 25 loaded circuits in a 0.46m length, this female-to-female configuration excels in power and signal transmission. Engineered for dual-ended connectivity, it supports crimp or compression termination styles, making it versatile for various setups. This assembly meets stringent compliance standards, ensuring low-halogen and RoHS compliance, which is Crucial for environments sensitive to hazardous materials. The precision-crafted assembly guarantees durability while maintaining optimal performance across demanding applications.
Compact design with 0.46m cable length facilitates space-saving installations
Dual-ended configuration offers flexibility in use, easily connecting compatible devices
Features 25 circuits that support robust power and signal routing
Constructed with a tin-plated termination for enhanced reliability and conductivity
Low-halogen status ensures minimal environmental impact and compliance with industry standards
RoHS compliant, affirming adherence to regulations concerning hazardous substances
Net weight of 46.430g allows for lightweight integrations without compromising performance
Compatible with crimp or compression termination styles for varied installation preferences
Related links
- Molex 83424 25 Way Straight Crimp Power Cable Assembly Female
- Molex 83424 25 Way Right Angle 1.27 mm Pitch Cable D-Sub Connector Female
- Molex 83421 9 Way Straight Crimp Power Cable Assembly Female/Male
- Molex 83421 9 Way Straight Crimp Power Cable Assembly Female
- Molex Crimp Power Cable Assembly Micro-Lock Plus Black
- Molex Valuseal Crimp Power Cable Assembly Crimp Black
- Molex CMD 25 Way Straight Cable D-Sub Connector Female
- Molex 1 Way Female Picolock to 1 Way Female Picolock Power Cable Assembly, 300 mm
