HARTING D Sub 15 Way Angled PCB Connector, with Flange Male

Image representative of range

Subtotal (1 bag of 100 units)*

€595.32

(exc. VAT)

€732.24

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€595.32€5.953

*price indicative

RS Stock No.:
738-169
Mfr. Part No.:
09662236802
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Connector

Number of Contacts

15

Orientation

Angled

Current

7.5A

Mount Type

PCB

Connector Gender

Male

Connector Type D

D-Sub

Mounting Hardware

Flange

D-Sub Shell Size

2

Housing Material

Fibreglass Reinforced Thermoplastic

Minimum Operating Temperature

-55°C

Termination Type

Solder Wave

Maximum Operating Temperature

125°C

Contact Gender

Male

Standards/Approvals

UL 94 V-0

Series

D Sub

Contact Material

Copper Alloy

Contact Plating

Noble Metal over Nickel

COO (Country of Origin):
CN
The HARTING Subminiature D Connector is designed for reliable data, signal, and service connections in automation applications. With a robust construction and a rated current of 7.5 A, it ensures efficient performance in various industrial environments.

Features & Benefits


Connector provides a standard Interface for data and signal transmission

Wave soldering termination allows for secure and efficient assembly

Rated current of 7.5 A supports a wide range of applications

Male connector design ensures compatibility with female counterparts

D-Sub Shell size 2 accommodates 15 contacts for versatile connections

Housing MADE from thermoplastic resin with glass-fibre filling enhances durability

Plated steel Shell offers additional protection against environmental factors

Contacts MADE from copper alloy with noble metal plating ensure reliable conductivity

Maximum operating temperature of 125 °C allows for use in demanding conditions

Minimum operating temperature of -55 °C ensures functionality in extreme environments

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Installed in robotics and automated machinery

Applied in electrical distribution systems

Can this connector be mated without tools?


This connector requires mounting hardware for secure installation.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy