HARTING D Sub 37 Way Angled PCB Connector, with Flange Male

Image representative of range

Subtotal (1 bag of 100 units)*

€874.01

(exc. VAT)

€1,075.03

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€874.01€8.74

*price indicative

RS Stock No.:
741-351
Mfr. Part No.:
09654236801
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Number of Contacts

37

Product Type

Connector

Orientation

Angled

Current

6.5A

Mount Type

PCB

Connector Gender

Male

Connector Type D

D-Sub

D-Sub Shell Size

4

Mounting Hardware

Flange

Housing Material

Fibreglass Reinforced Thermoplastic

Termination Type

Solder Wave

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Contact Gender

Male

Standards/Approvals

UL 94 V-0

Contact Plating

Noble Metal over Nickel

Contact Material

Copper Alloy

Series

D Sub

COO (Country of Origin):
RO
The HARTING Subminiature D Connector is designed for data, signal, and service/programmer interfaces in the automation industry. With a robust construction and a rated current of 6.5 A, it ensures reliable connectivity in various applications.

Features & Benefits


Connector provides a standard Interface for data and signal transmission

Wave soldering termination allows for efficient assembly and reliability

Rated current of 6.5 A supports a wide range of applications

Male connector design ensures compatibility with female counterparts

D-Sub Shell size 4 accommodates 37 contacts for versatile connections

Thermoplastic resin housing offers durability and resistance to environmental factors

Plated steel Shell enhances mechanical strength and protection

Copper alloy contacts with noble metal plating ensure excellent conductivity

Maximum operating temperature of 125 °C supports high-performance environments

Minimum operating temperature of -55 °C ensures functionality in extreme conditions

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Installed in robotics and automated machinery

Applied in electrical distribution systems

Can this connector be mounted without specialist tools?


Yes, it can be mounted using standard tools with the fixing flange and M3 thread.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy