HARTING D Sub 50 Way Straight PCB Connector, with Flange Female
- RS Stock No.:
- 742-385
- Mfr. Part No.:
- 09676508775
- Manufacturer:
- HARTING
Image representative of range
Subtotal (1 bag of 25 units)*
€2,177.80
(exc. VAT)
€2,678.69
(inc. VAT)
Temporarily out of stock
- Shipping from 09 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €2,177.80 | €87.112 |
*price indicative
- RS Stock No.:
- 742-385
- Mfr. Part No.:
- 09676508775
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Connector | |
| Number of Contacts | 50 | |
| Orientation | Straight | |
| Current | 5A | |
| Mount Type | PCB | |
| Connector Gender | Female | |
| Connector Type D | D-Sub | |
| Mounting Hardware | Flange | |
| D-Sub Shell Size | 5 | |
| Housing Material | Die Cast Zinc | |
| Minimum Operating Temperature | -25°C | |
| Termination Type | Solder Wave | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | UL 94 V-0 | |
| Contact Material | Copper Alloy | |
| Series | D Sub | |
| Contact Plating | Noble Metal over Nickel | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Connector | ||
Number of Contacts 50 | ||
Orientation Straight | ||
Current 5A | ||
Mount Type PCB | ||
Connector Gender Female | ||
Connector Type D D-Sub | ||
Mounting Hardware Flange | ||
D-Sub Shell Size 5 | ||
Housing Material Die Cast Zinc | ||
Minimum Operating Temperature -25°C | ||
Termination Type Solder Wave | ||
Contact Gender Female | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals UL 94 V-0 | ||
Contact Material Copper Alloy | ||
Series D Sub | ||
Contact Plating Noble Metal over Nickel | ||
- COO (Country of Origin):
- DE
The HARTING D Sub IP 67 FE STR_PCB_50P_S4_METAL FRAM is a female connector designed for reliable data, signal, and service connections in automation applications. With a robust construction and a maximum operating temperature of 70 °C, it ensures durability and performance in various environments.
Features & Benefits
Connector with rear frame enhances stability during installation
Wave soldering termination provides secure electrical connections
Rated current of 5 A supports efficient power transmission
Female contact design allows for versatile connectivity options
D-Sub Shell size 5 accommodates a range of applications
Housing MADE from die-cast zinc offers excellent mechanical strength
Maximum operating temperature of 70 °C ensures reliability in demanding conditions
Minimum operating temperature of -25 °C allows for use in cold environments
Compliant with multiple standards including RoHS and UL 1977 for safety assurance
Fixing flange with thread M3 simplifies mounting on PCBs
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Applied in electrical distribution systems
Can this connector be mated without tools?
The design allows for easy mating without the need for specialist tools.
Related links
- HARTING D Sub 50 Way Straight PCB Connector, with Flange Female
- HARTING D Sub 50 Way Straight PCB Connector, with Flange Male
- HARTING D-Sub 50 Way Straight 2.77 mm Pitch Cable D-Sub Connector Female
- HARTING D-Sub 50 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector Male
- HARTING D-Sub 50 Way Straight Panel Mount D-Sub Connector Male
- HARTING D-Sub 50 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector Female
- HARTING D Sub 50 Way Angled PCB Connector, with Flange Female
- HARTING D-Sub Standard 50 Way Straight Cable D-Sub Connector Female
