HARTING D Sub 15 Way Straight PCB Connector, with Flange Female
- RS Stock No.:
- 742-746
- Mfr. Part No.:
- 09662186501
- Manufacturer:
- HARTING
Image representative of range
Subtotal (1 bag of 100 units)*
€922.42
(exc. VAT)
€1,134.58
(inc. VAT)
Temporarily out of stock
- Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €922.42 | €9.224 |
*price indicative
- RS Stock No.:
- 742-746
- Mfr. Part No.:
- 09662186501
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Connector | |
| Number of Contacts | 15 | |
| Current | 2A | |
| Orientation | Straight | |
| Mount Type | PCB | |
| Connector Gender | Female | |
| Connector Type D | D-Sub | |
| D-Sub Shell Size | 2 | |
| Mounting Hardware | Flange | |
| Housing Material | Fibreglass Reinforced Thermoplastic | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | IDC | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Female | |
| Standards/Approvals | UL 94 V-0 | |
| Contact Plating | Noble Metal over Nickel | |
| Contact Material | Copper Alloy | |
| Series | D Sub | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Connector | ||
Number of Contacts 15 | ||
Current 2A | ||
Orientation Straight | ||
Mount Type PCB | ||
Connector Gender Female | ||
Connector Type D D-Sub | ||
D-Sub Shell Size 2 | ||
Mounting Hardware Flange | ||
Housing Material Fibreglass Reinforced Thermoplastic | ||
Minimum Operating Temperature -55°C | ||
Termination Type IDC | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Female | ||
Standards/Approvals UL 94 V-0 | ||
Contact Plating Noble Metal over Nickel | ||
Contact Material Copper Alloy | ||
Series D Sub | ||
- COO (Country of Origin):
- CN
The HARTING D SUB SV FE IDC 15 AU2 with M3 Nut is a female connector designed for reliable data, signal, and service connections in automation applications. Its insulation displacement termination ensures efficient and secure connections, making it suitable for various industrial environments.
Features & Benefits
Connector type ensures compatibility with standard interfaces in automation
IDC insulation displacement termination simplifies installation and reduces assembly time
Rated current of 2 A supports low-power applications effectively
Female contact design allows for versatile connectivity options
D-Sub Shell size 2 accommodates a range of applications
Housing MADE from thermoplastic resin with glass-fibre filling enhances durability
Maximum operating temperature of 125 °C ensures performance in high-heat environments
Minimum operating temperature of -55 °C allows for use in extreme conditions
Plated steel Shell provides additional mechanical strength and protection
Compliance with CECC 75301-802 and other standards ensures reliability and safety
Applications
Used in industrial automation systems for data and signal transmission
Suitable for control panels and switchgear assemblies in manufacturing
Employed in robotics and automated machinery for reliable connections
Installed in outdoor electrical enclosures requiring robust protection
Applied in telecommunications and signal transmission for effective communication
Integrated into industrial networking environments for seamless connectivity
Can this connector be mated without tools?
Yes, the IDC termination allows for tool-free mating and installation.
