HARTING D Sub 7 Way Angled PCB D Sub Standard Connector, with Flange Male
- RS Stock No.:
- 747-079
- Mfr. Part No.:
- 09692009032
- Manufacturer:
- HARTING
Subtotal (1 bag of 50 units)*
€1,046.52
(exc. VAT)
€1,287.22
(inc. VAT)
Temporarily out of stock
- Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €1,046.52 | €20.93 |
*price indicative
- RS Stock No.:
- 747-079
- Mfr. Part No.:
- 09692009032
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Number of Contacts | 7 | |
| Product Type | D Sub Standard Connector | |
| Current | 20A | |
| Orientation | Angled | |
| Mount Type | PCB | |
| Connector Gender | Male | |
| Mounting Hardware | Flange | |
| Housing Material | Resin | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55.00°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125.00°C | |
| Standards/Approvals | UL 94 V-0 | |
| Contact Plating | Gold or Tin over Nickel | |
| Contact Material | Copper Alloy | |
| Series | D Sub | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Number of Contacts 7 | ||
Product Type D Sub Standard Connector | ||
Current 20A | ||
Orientation Angled | ||
Mount Type PCB | ||
Connector Gender Male | ||
Mounting Hardware Flange | ||
Housing Material Resin | ||
Termination Type Solder | ||
Minimum Operating Temperature -55.00°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 125.00°C | ||
Standards/Approvals UL 94 V-0 | ||
Contact Plating Gold or Tin over Nickel | ||
Contact Material Copper Alloy | ||
Series D Sub | ||
- COO (Country of Origin):
- DE
The HARTING D Sub Connector is a robust and reliable solution designed for various industrial applications. With a rated current of 20 A and a temperature range of -55 °C to 125 °C, it ensures stable performance in demanding environments. Its angled design and PCB mount capability facilitate efficient installation and integration.
Features & Benefits
Male connector design provides secure connections in various applications
Rated current of 20 A supports high-power requirements
Wave soldering termination ensures reliable electrical connections
Mixed contact layout of 7W2 allows for versatile configurations
Housing MADE from glass-fibre filled thermoplastic resin enhances durability
Maximum operating temperature of 125 °C ensures performance in high-heat environments
Compliance with CECC 75301-802 and other standards guarantees quality and safety
Gold plated mating side improves conductivity and reduces wear
Angled orientation aids in space-constrained installations
Fixing flange with thread 4-40 UNC simplifies mounting
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Used in machine tool and motor control systems
What is the rated current for this product?
The rated current for this product is 20 A.
Is this product RoHS and REACH compliant?
Yes, this product is RoHS and REACH compliant.
Related links
- HARTING D Sub 7 Way Angled PCB D Sub Standard Connector, with Flange Female
- HARTING D Sub 7 Way Straight 2.84 mm Pitch PCB D Sub Standard Connector, with Flange Female
- HARTING D Sub 5 Way Angled PCB D Sub Standard Connector, with Flange Male
- HARTING D Sub 3 Way Angled PCB D Sub Standard Connector, with Flange Male
- HARTING D Sub 3 Way Angled PCB D Sub Standard Connector, with Flange Female
- HARTING D Sub 17 Way Angled PCB D Sub Standard Connector, with Flange Female
- HARTING D Sub 17 Way Angled PCB D Sub Standard Connector, with Flange Male
- HARTING D Sub 13 Way Angled PCB D Sub Standard Connector, with Flange Female
