HARTING D Sub 17 Way Angled PCB D Sub Standard Connector, with Flange Female
- RS Stock No.:
- 751-901
- Mfr. Part No.:
- 09693009207
- Manufacturer:
- HARTING
Subtotal (1 bag of 25 units)*
€814.04
(exc. VAT)
€1,001.27
(inc. VAT)
Stock information currently inaccessible - Please check back later
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €814.04 | €32.562 |
*price indicative
- RS Stock No.:
- 751-901
- Mfr. Part No.:
- 09693009207
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Number of Contacts | 17 | |
| Product Type | D Sub Standard Connector | |
| Orientation | Angled | |
| Current | 20A | |
| Mount Type | PCB | |
| Connector Gender | Female | |
| Mounting Hardware | Flange | |
| Housing Material | Resin | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55.00°C | |
| Maximum Operating Temperature | 125.00°C | |
| Contact Gender | Female | |
| Standards/Approvals | UL 94 V-0 | |
| Series | D Sub | |
| Contact Plating | Gold or Tin over Nickel | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Number of Contacts 17 | ||
Product Type D Sub Standard Connector | ||
Orientation Angled | ||
Current 20A | ||
Mount Type PCB | ||
Connector Gender Female | ||
Mounting Hardware Flange | ||
Housing Material Resin | ||
Termination Type Solder | ||
Minimum Operating Temperature -55.00°C | ||
Maximum Operating Temperature 125.00°C | ||
Contact Gender Female | ||
Standards/Approvals UL 94 V-0 | ||
Series D Sub | ||
Contact Plating Gold or Tin over Nickel | ||
Contact Material Copper Alloy | ||
- COO (Country of Origin):
- DE
The HARTING D Sub Connector is a robust and reliable solution designed for various electronic applications. With a female connector and a maximum current rating of 20 A, it ensures secure connections in demanding environments, making it Ideal for PCB mounting.
Features & Benefits
Connector design provides reliable electrical connections
Wave soldering termination allows for efficient assembly
Rated current of 20 A supports high-power applications
Female gender ensures compatibility with male connectors
Size D-Sub 3 optimises space in Compact installations
Thermoplastic resin housing offers durability and resistance
Steel Shell with tin plating enhances mechanical strength
Gold plated mating side ensures low contact resistance
17 contacts facilitate versatile connectivity options
Operating temperature range of -55 °C to 125 °C supports diverse environments
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Used in machine tool and motor control systems
What is the rated current for this product?
The rated current for this product is 20 A.
Is this product RoHS and REACH compliant?
Yes, this product is RoHS and REACH compliant.
Related links
- HARTING D Sub 17 Way Angled PCB D Sub Standard Connector, with Flange Male
- HARTING D Sub 7 Way Angled PCB D Sub Standard Connector, with Flange Female
- HARTING D Sub 5 Way Angled PCB D Sub Standard Connector, with Flange Male
- HARTING D Sub 7 Way Angled PCB D Sub Standard Connector, with Flange Male
- HARTING D Sub 3 Way Angled PCB D Sub Standard Connector, with Flange Male
- HARTING D Sub 3 Way Angled PCB D Sub Standard Connector, with Flange Female
- HARTING D Sub 5 Way Angled PCB D Sub Standard Connector, with Flange Female
- HARTING D Sub 13 Way Angled PCB D Sub Standard Connector, with Flange Female
