HARTING D Sub 3 Way Angled PCB D Sub Standard Connector, with Flange Male
- RS Stock No.:
- 746-804
- Mfr. Part No.:
- 09692009006
- Manufacturer:
- HARTING
Subtotal (1 bag of 50 units)*
€1,011.59
(exc. VAT)
€1,244.26
(inc. VAT)
Temporarily out of stock
- Shipping from 09 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €1,011.59 | €20.232 |
*price indicative
- RS Stock No.:
- 746-804
- Mfr. Part No.:
- 09692009006
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | D Sub Standard Connector | |
| Number of Contacts | 3 | |
| Orientation | Angled | |
| Current | 20A | |
| Mount Type | PCB | |
| Connector Gender | Male | |
| Mounting Hardware | Flange | |
| Housing Material | Resin | |
| Minimum Operating Temperature | -55.00°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 125.00°C | |
| Contact Gender | Male | |
| Standards/Approvals | UL 94 V-0 | |
| Series | D Sub | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold or Tin over Nickel | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type D Sub Standard Connector | ||
Number of Contacts 3 | ||
Orientation Angled | ||
Current 20A | ||
Mount Type PCB | ||
Connector Gender Male | ||
Mounting Hardware Flange | ||
Housing Material Resin | ||
Minimum Operating Temperature -55.00°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 125.00°C | ||
Contact Gender Male | ||
Standards/Approvals UL 94 V-0 | ||
Series D Sub | ||
Contact Material Copper Alloy | ||
Contact Plating Gold or Tin over Nickel | ||
- COO (Country of Origin):
- DE
The HARTING D Sub Connector is a robust male connector designed for PCB mounting, featuring a mixed contact layout of 3W3C. It offers reliable electrical connections with a current rating of 20 A and operates effectively in a wide temperature range, making it suitable for various industrial applications.
Features & Benefits
Connector design ensures secure and reliable electrical connections
Wave soldering termination simplifies installation and enhances durability
Male gender configuration allows for versatile connectivity options
Size D-Sub 2 provides compatibility with standardised systems
Thermoplastic resin housing offers excellent mechanical strength
Steel Shell with tin plating enhances corrosion resistance
Gold plated mating side ensures optimal conductivity
Operating temperature range of -55 °C to 125 °C supports diverse environments
Fixing flange with thread 4-40 UNC facilitates easy mounting
Compliant with multiple standards for safety and reliability
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Applied in electrical distribution systems
What is the maximum operating temperature?
The maximum operating temperature is 125 °C.
What is the current rating for this connector?
The connector has a current rating of 20 A.
Related links
- HARTING D Sub 3 Way Angled PCB D Sub Standard Connector, with Flange Male
- HARTING D Sub 3 Way Angled PCB D Sub Standard Connector, with Flange Female
- HARTING D Sub 5 Way Angled PCB D Sub Standard Connector, with Flange Male
- HARTING D Sub 7 Way Angled PCB D Sub Standard Connector, with Flange Male
- HARTING D Sub 9 Way Angled PCB D Sub Standard Connector, with Flange Male
- HARTING D Sub 13 Way Angled PCB D Sub Standard Connector, with Flange Male
- HARTING D Sub 17 Way Angled PCB D Sub Standard Connector, with Flange Male
- HARTING D Sub 7 Way Angled PCB D Sub Standard Connector, with Flange Female
