ITT Cannon MIL-DLT-83513 25 Way Straight Cable Connector Female, with No Hardware
- RS Stock No.:
- 761-773
- Mfr. Part No.:
- M83513/03-D04C
- Manufacturer:
- ITT Cannon
Image representative of range
Subtotal (1 unit)*
€306.46
(exc. VAT)
€376.95
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €306.46 |
*price indicative
- RS Stock No.:
- 761-773
- Mfr. Part No.:
- M83513/03-D04C
- Manufacturer:
- ITT Cannon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ITT Cannon | |
| Product Type | Connector | |
| Number of Contacts | 25 | |
| Current | 3A | |
| Orientation | Straight | |
| Mount Type | Cable | |
| Connector Gender | Female | |
| Mounting Hardware | No Hardware | |
| Contact Type | Crimp | |
| Housing Material | Metal | |
| Voltage | 600V | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Contact Plating | Cadmium | |
| Series | MIL-DLT-83513 | |
| Contact Material | Copper Alloy Gold Plated | |
| Select all | ||
|---|---|---|
Brand ITT Cannon | ||
Product Type Connector | ||
Number of Contacts 25 | ||
Current 3A | ||
Orientation Straight | ||
Mount Type Cable | ||
Connector Gender Female | ||
Mounting Hardware No Hardware | ||
Contact Type Crimp | ||
Housing Material Metal | ||
Voltage 600V | ||
Termination Type Crimp | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Contact Plating Cadmium | ||
Series MIL-DLT-83513 | ||
Contact Material Copper Alloy Gold Plated | ||
Non Compliant
- COO (Country of Origin):
- MX
The ITT Cannon connector is a high-performance electrical component is designed for reliable connections in demanding environments, ensuring efficient connectivity between devices with its robust design and Advanced construction.
Shell style offers rugged durability for various applications
Features 25 contacts for versatile connections
Designed with crimp contact terminations
Related links
- ITT Cannon MIL-DLT-83513 25 Way Straight Cable Connector Female, with No Hardware
- ITT Cannon MIL-DLT-83513 25 Way Straight Cable Connector Male, with No Hardware
- ITT Cannon MIL-DLT-83513 15 Way Straight Cable Connector Female, with No Hardware
- ITT Cannon MIL-DLT-83513 9 Way Straight Cable Connector Female, with No Hardware
- ITT Cannon MIL-DLT-83513 9 Way Straight Cable Connector Male, with No Hardware
- ITT Cannon MIL-DLT-83513 21 Way Straight Cable Connector Female, with No Hardware
- ITT Cannon MIL-DLT-83513 15 Way Straight Cable Connector Male, with No Hardware
- ITT Cannon MIL-DLT-83513 37 Way Straight Cable Connector Male, with No Hardware
