Amphenol Communications Solutions L77 15 Way Straight PCB D-Sub Connector Female
- RS Stock No.:
- 785-772
- Mfr. Part No.:
- L77SDA15SOL2
- Manufacturer:
- Amphenol Communications Solutions
Subtotal (1 tray of 250 units)*
€246.72
(exc. VAT)
€303.47
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €246.72 | €0.987 |
*price indicative
- RS Stock No.:
- 785-772
- Mfr. Part No.:
- L77SDA15SOL2
- Manufacturer:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 15 | |
| Current | 3A | |
| Orientation | Straight | |
| Mount Type | PCB | |
| Connector Gender | Female | |
| D-Sub Shell Size | A | |
| Housing Material | TPE | |
| Voltage | 250Vrms | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | MIL C24308 | |
| Series | L77 | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Product Type D-Sub Connector | ||
Number of Contacts 15 | ||
Current 3A | ||
Orientation Straight | ||
Mount Type PCB | ||
Connector Gender Female | ||
D-Sub Shell Size A | ||
Housing Material TPE | ||
Voltage 250Vrms | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals MIL C24308 | ||
Series L77 | ||
Contact Material Brass | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- CN
The Amphenol Communications Solutions connector features standard density, providing reliable PCB terminations for various industrial applications. This robust option is built to meet high standards of quality and reliability, ensuring optimal performance in diverse environments.
Connector Interface adheres to MIL C24308 - NFC 93425-HE5 standards
Offers a current rating of 3A for both standard and high-density configurations
Designed for voltage ratings of 250V AC/rms 50Hz
Related links
- Amphenol Communications Solutions L77 15 Way Straight PCB D-Sub Connector Female
- Amphenol Communications Solutions L77 9 Way Right Angle PCB D-Sub Connector Female
- Amphenol Communications Solutions L77 37 Way Straight Through Hole D-Sub Connector Female
- Amphenol Communications Solutions D 15 Way Straight PCB D-Sub Connector Female
- Amphenol Communications Solutions EHD 15 Way Right Angle PCB, Through Hole D-Sub Connector Female
- Amphenol Communications Solutions DF 15 Way Right Angle PCB D-Sub Connector Male
- Amphenol Communications Solutions Delta D 15 Way Right Angle Through Hole PCB D-sub Connector Socket, 2.74mm Pitch
- Amphenol Communications Solutions EHD 15 Way Right Angle PCB, Through Hole D-Sub Connector Male
