Amphenol Communications Solutions L77 15 Way Straight PCB D-Sub Connector Female
- RS Stock No.:
- 785-771
- Mfr. Part No.:
- L77HDEH15SOL2RM8C309
- Manufacturer:
- Amphenol Communications Solutions
Subtotal (1 tray of 100 units)*
€239.68
(exc. VAT)
€294.81
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €239.68 | €2.397 |
*price indicative
- RS Stock No.:
- 785-771
- Mfr. Part No.:
- L77HDEH15SOL2RM8C309
- Manufacturer:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Number of Contacts | 15 | |
| Product Type | D-Sub Connector | |
| Orientation | Straight | |
| Current | 3A | |
| Mount Type | PCB | |
| Connector Gender | Female | |
| D-Sub Shell Size | E | |
| Housing Material | TPE | |
| Voltage | 250Vrms | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Standards/Approvals | MIL C24308 | |
| Series | L77 | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Number of Contacts 15 | ||
Product Type D-Sub Connector | ||
Orientation Straight | ||
Current 3A | ||
Mount Type PCB | ||
Connector Gender Female | ||
D-Sub Shell Size E | ||
Housing Material TPE | ||
Voltage 250Vrms | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Standards/Approvals MIL C24308 | ||
Series L77 | ||
Contact Material Brass | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- CN
The Amphenol Communications Solutions connector features a high-density design, optimised for Compact spaces while maintaining robust electrical performance. It serves to provide secure and reliable connections in a variety of applications, ensuring durability and functionality.
Standard density with 15 contacts for versatile connection options
Robust shells constructed from steel with tin over nickel plating for enhanced durability
Operating temperature range from -55°C to +105°C for reliable performance in extreme conditions
Mating and unmating forces Designed for ease of use across multiple configurations
Related links
- Amphenol Communications Solutions L77 15 Way Straight PCB D-Sub Connector Female
- Amphenol Communications Solutions L77 9 Way Right Angle PCB D-Sub Connector Female
- Amphenol Communications Solutions L77 37 Way Straight Through Hole D-Sub Connector Female
- Amphenol Communications Solutions D 15 Way Straight PCB D-Sub Connector Female
- Amphenol Communications Solutions EHD 15 Way Right Angle PCB, Through Hole D-Sub Connector Female
- Amphenol Communications Solutions HD 15 Way Straight D-Sub Connector Female
- Amphenol Communications Solutions 15 Way Straight Cable D-Sub Connector Female
- Amphenol Communications Solutions D-ST 15 Way Straight Cable D-Sub Connector Female
