Amphenol ICC D 15 Way Right Angle Board D-Sub Connector, with Screw Female

Subtotal (1 tray of 100 units)*

€368.65

(exc. VAT)

€453.44

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 17 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per unit*
1 +€368.65€3.687

*price indicative

RS Stock No.:
786-819
Mfr. Part No.:
D15S33E4GV00LF
Manufacturer:
Amphenol ICC
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol ICC

Number of Contacts

15

Product Type

D-Sub Connector

Orientation

Right Angle

Current

5A

Mount Type

Board

Connector Gender

Female

Connector Type D

D-Sub

D-Sub Shell Size

A

Mounting Hardware

Screw

Housing Material

Thermoplastic

Voltage

300Vrms

Termination Type

Solder

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Contact Gender

Female

Standards/Approvals

RoHS

Contact Material

Copper Alloy

Contact Plating

Gold over Nickel

Series

D

COO (Country of Origin):
IN
The Amphenol ICC connector is a precision-is engineered component is designed for reliable electrical connections. Its primary function is to ensure signal transmission in varied applications, enhancing system performance.

Released status guarantees up-to-date production standards

Printed on October 30, 2014, ensuring clarity on manufacturing date

is engineered for exceptional durability and performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy