Amphenol ICC D 15 Way Straight Board Connector, with Screw Male
- RS Stock No.:
- 786-818
- Mfr. Part No.:
- D15P24B4GV00LF
- Manufacturer:
- Amphenol ICC
Image representative of range
Subtotal (1 tray of 200 units)*
€498.53
(exc. VAT)
€613.19
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 03 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €498.53 | €2.493 |
*price indicative
- RS Stock No.:
- 786-818
- Mfr. Part No.:
- D15P24B4GV00LF
- Manufacturer:
- Amphenol ICC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Number of Contacts | 15 | |
| Product Type | Connector | |
| Orientation | Straight | |
| Current | 5A | |
| Mount Type | Board | |
| Connector Gender | Male | |
| Connector Type D | D-Sub | |
| D-Sub Shell Size | A | |
| Mounting Hardware | Screw | |
| Housing Material | Thermoplastic | |
| Voltage | 300Vrms | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Standards/Approvals | RoHS | |
| Series | D | |
| Contact Plating | Gold over Nickel | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Number of Contacts 15 | ||
Product Type Connector | ||
Orientation Straight | ||
Current 5A | ||
Mount Type Board | ||
Connector Gender Male | ||
Connector Type D D-Sub | ||
D-Sub Shell Size A | ||
Mounting Hardware Screw | ||
Housing Material Thermoplastic | ||
Voltage 300Vrms | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Standards/Approvals RoHS | ||
Series D | ||
Contact Plating Gold over Nickel | ||
Contact Material Copper Alloy | ||
- COO (Country of Origin):
- IN
The Amphenol ICC connector is a reliable and robust D-Sub standard board mount solution is designed to accommodate a variety of applications. Its features ensure optimal connectivity in both commercial and industrial settings.
Features a D-shaped Shell design for easy alignment and secure connectivity
Complies with DIN 41652 and MIL-C-24308 standards for dimensions
Available in various mounting options to meet diverse installation requirements
Lead-free and RoHS compliant, addressing environmental and safety regulations
Durable construction supports over 500 mating/unmating cycles for longevity
Related links
- Amphenol ICC Delta D 15 Way Straight Board D-Sub Connector, with Screw Male
- Amphenol ICC D 15 Way Right Angle Board D-Sub Connector, with Screw Female
- Amphenol ICC Delta D 15 Way Straight 2.74 mm Pitch Through Hole D-Sub Connector, with 4-40 UNC Insert Female
- Amphenol ICC 9 Way Straight Board D-Sub Connector Male
- Amphenol ICC 10090929 15 Way Straight Through Hole D-Sub Connector Female
- Amphenol ICC Delta D 37 Way Straight Board D-Sub Connector Male
- Amphenol ICC DC 37 Way Straight Board D-Sub Connector Female
- Amphenol ICC LD 15 Way Straight PCB D-Sub Connector Male
