FCT from Molex 173109 9 Way Straight PCB D-Sub Connector Male
- RS Stock No.:
- 788-100
- Mfr. Part No.:
- 173109-1076
- Manufacturer:
- FCT from Molex
Subtotal (1 bag of 25 units)*
€280.98
(exc. VAT)
€345.61
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 26 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €280.98 | €11.239 |
*price indicative
- RS Stock No.:
- 788-100
- Mfr. Part No.:
- 173109-1076
- Manufacturer:
- FCT from Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FCT from Molex | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 9 | |
| Current | 7.5A | |
| Orientation | Straight | |
| Mount Type | PCB | |
| Connector Gender | Male | |
| Connector Type D | Standard-Density | |
| Housing Material | PBT | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Standards/Approvals | RoHS | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Series | 173109 | |
| Select all | ||
|---|---|---|
Brand FCT from Molex | ||
Product Type D-Sub Connector | ||
Number of Contacts 9 | ||
Current 7.5A | ||
Orientation Straight | ||
Mount Type PCB | ||
Connector Gender Male | ||
Connector Type D Standard-Density | ||
Housing Material PBT | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Standards/Approvals RoHS | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Series 173109 | ||
- COO (Country of Origin):
- DE
The FCT from Molex D-Sub Plug provides a high-reliability Interface for streamlined board-to-cable transitions. This male connector features integrated snap-in bolts to enable Rapid and secure mechanical retention during the soldering process, making it Ideal for high-vibration industrial and computing environments.
9-position dual-row layout with standard 2.84 mm pitch
Straight through-hole mounting for vertical PCB integration
Integrated snap-in bolts for efficient board retention
Robust 5.0A current capacity per contact
Related links
- FCT from Molex 173109 9 Way Straight PCB D-Sub Connector Male
- FCT from Molex 173109 25 Way Straight PCB D-Sub Connector Male
- FCT from Molex 173109 9 Way Straight 2.84 mm Pitch PCB D-Sub Connector, with Flange Male
- FCT from Molex 17310 25 Way Straight PCB D-Sub Connector Male
- FCT from Molex 173109 9 Way Straight 2.84 mm Pitch PCB D-Sub Connector, with Flange Female
- FCT from Molex 173109 9 Way Straight 2.84 mm Pitch PCB D-Sub Connector, with 5.6 mm Snap-In Female
- FCT from Molex 173109 15 Way Straight 2.84 mm Pitch PCB D-Sub Connector Male
- FCT from Molex 173109 9 Way Right Angle Through Hole Connector, with Panel Female
