FCT from Molex 17310 25 Way Straight PCB D-Sub Connector Male
- RS Stock No.:
- 785-873
- Mfr. Part No.:
- 173109-0123
- Manufacturer:
- FCT from Molex
Subtotal (1 box of 50 units)*
€397.20
(exc. VAT)
€488.56
(inc. VAT)
New product - Preorder today
- Shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €397.20 | €7.944 |
*price indicative
- RS Stock No.:
- 785-873
- Mfr. Part No.:
- 173109-0123
- Manufacturer:
- FCT from Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FCT from Molex | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 25 | |
| Current | 7.5A | |
| Orientation | Straight | |
| Mount Type | PCB | |
| Connector Gender | Male | |
| Housing Material | PBT | |
| Termination Type | Through Hole | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Standards/Approvals | REACH HVSC | |
| Contact Material | Copper Alloy | |
| Series | 17310 | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand FCT from Molex | ||
Product Type D-Sub Connector | ||
Number of Contacts 25 | ||
Current 7.5A | ||
Orientation Straight | ||
Mount Type PCB | ||
Connector Gender Male | ||
Housing Material PBT | ||
Termination Type Through Hole | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Standards/Approvals REACH HVSC | ||
Contact Material Copper Alloy | ||
Series 17310 | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- DE
The FCT from Molex D-Sub Connector provides a reliable Interface for PCB through-hole mounting. This robust component features high-quality gold-plated contacts and a straight orientation to ensure seamless integration into professional electronic assemblies.
DB size 3 Shell with 25 circuits
Operating temperature from -55°C to +125°C
Rated for 5.0A per contact
Male plug pins in a standard-density layout
Related links
- FCT from Molex 173109 25 Way Straight PCB D-Sub Connector Male
- FCT from Molex 173109 9 Way Straight PCB D-Sub Connector Male
- FCT from Molex 17310 15 Way Straight PCB D-Sub Connector Female
- Molex 173109 25 Way Right Angle Panel Mount D Sub Standard Connector Male
- FCT from Molex 17310 20 Way Right Angle PCB D-Sub Connector Male
- FCT from Molex 17310 3 Way Right Angle PCB D-Sub Connector Male
- FCT from Molex 173109 15 Way Straight 2.84 mm Pitch PCB D-Sub Connector Male
- FCT from Molex 1731 37 Way Straight 2.84 mm Pitch Panel Mount D-Sub Connector, with Threaded Insert Male
