FCT from Molex 173109 25 Way Straight PCB D-Sub Connector Male
- RS Stock No.:
- 788-115
- Mfr. Part No.:
- 173109-1901
- Manufacturer:
- FCT from Molex
Subtotal (1 bag of 50 units)*
€544.09
(exc. VAT)
€669.23
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €544.09 | €10.882 |
*price indicative
- RS Stock No.:
- 788-115
- Mfr. Part No.:
- 173109-1901
- Manufacturer:
- FCT from Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FCT from Molex | |
| Number of Contacts | 25 | |
| Product Type | D-Sub Connector | |
| Orientation | Straight | |
| Current | 7.5A | |
| Mount Type | PCB | |
| Connector Gender | Male | |
| Connector Type D | Standard-Density | |
| Housing Material | PBT | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Through Hole | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Standards/Approvals | RoHS | |
| Series | 173109 | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand FCT from Molex | ||
Number of Contacts 25 | ||
Product Type D-Sub Connector | ||
Orientation Straight | ||
Current 7.5A | ||
Mount Type PCB | ||
Connector Gender Male | ||
Connector Type D Standard-Density | ||
Housing Material PBT | ||
Minimum Operating Temperature -55°C | ||
Termination Type Through Hole | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Standards/Approvals RoHS | ||
Series 173109 | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
- COO (Country of Origin):
- DE
The FCT from Molex D-Sub Plug provides a high-reliability Interface for streamlined signal transmission. This FCT 173109 series male connector features a straight vertical orientation to enable efficient PCB integration in demanding industrial and electronic assemblies.
25-position dual-row layout in a standard size 3 Shell
Straight through-hole mounting for vertical board placement
Gold-plated copper alloy contacts for superior conductivity
Durable tin-plated steel Shell for corrosion resistance
Related links
- FCT from Molex 17310 25 Way Straight PCB D-Sub Connector Male
- FCT from Molex 173109 9 Way Straight PCB D-Sub Connector Male
- Molex 173109 25 Way Right Angle Panel Mount D Sub Standard Connector Male
- Molex 173109 25 Way Vertical Rear Panel D Sub Standard Connector Female
- FCT from Molex 17310 15 Way Straight PCB D-Sub Connector Female
- FCT from Molex 173109 15 Way Straight 2.84 mm Pitch PCB D-Sub Connector Male
- Deltron Connectors DTS 25 Way Straight PCB D-Sub Connector, with Screw Lock Male
- Amphenol Communications Solutions FCC17 25 Way Straight PCB D-Sub Connector, with Threaded Insert Male/Female
