FCT from Molex 17310 3 Way Right Angle PCB D-Sub Connector Male
- RS Stock No.:
- 798-985
- Mfr. Part No.:
- 173107-1310
- Manufacturer:
- FCT from Molex
Subtotal (1 bag of 25 units)*
€373.58
(exc. VAT)
€459.50
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €373.58 | €14.943 |
*price indicative
- RS Stock No.:
- 798-985
- Mfr. Part No.:
- 173107-1310
- Manufacturer:
- FCT from Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FCT from Molex | |
| Number of Contacts | 3 | |
| Product Type | D-Sub Connector | |
| Orientation | Right Angle | |
| Current | 7.5A | |
| Mount Type | PCB | |
| Connector Gender | Male | |
| Housing Material | PBT | |
| Termination Type | Through Hole | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 130°C | |
| Contact Gender | Male | |
| Standards/Approvals | RoHS | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Series | 17310 | |
| Select all | ||
|---|---|---|
Brand FCT from Molex | ||
Number of Contacts 3 | ||
Product Type D-Sub Connector | ||
Orientation Right Angle | ||
Current 7.5A | ||
Mount Type PCB | ||
Connector Gender Male | ||
Housing Material PBT | ||
Termination Type Through Hole | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 130°C | ||
Contact Gender Male | ||
Standards/Approvals RoHS | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Series 17310 | ||
- COO (Country of Origin):
- DE
The FCT from Molex mixed layout connector delivers robust connectivity solutions, Ideal for high-power applications. is designed with a right-angle PCB through-hole configuration, it ensures reliable interconnection in a Compact form factor.
Active status for consistent availability
Gold plating on contacts for enhanced conductivity
IP20 rating ensures suitability for dust-sensitive environments
Related links
- FCT from Molex 17310 20 Way Right Angle PCB D-Sub Connector Male
- FCT from Molex 173107 3 Way Right Angle Through Hole D-Sub Connector Male 6.86 mm Pitch, with Screw
- FCT from Molex 173107 3 Way Right Angle PCB D-Sub Connector Female 6.86 mm Pitch, with 4 to 40 Screw Lock
- FCT from Molex 173107 2 Way Right Angle PCB D-Sub Connector Female 6.86 mm Pitch, with 4 to 40 Screw Lock
- FCT from Molex 173107 7 Way Right Angle PCB D-Sub Connector Female 2.54 mm Pitch, with 4 to 40 Screw Lock
- FCT from Molex 173107 9 Way Right Angle PCB D-Sub Connector Female 2.54 mm Pitch, with 4 to 40 Screw Lock
- FCT from Molex 173113 15 Way Right Angle PCB D-Sub Connector Male
- FCT from Molex 17311 15 Way Right Angle PCB D-Sub Connector Male
