FCT from Molex 17310 20 Way Right Angle PCB D-Sub Connector Male
- RS Stock No.:
- 798-978
- Mfr. Part No.:
- 173107-0492
- Manufacturer:
- FCT from Molex
Image representative of range
Subtotal (1 box of 20 units)*
€593.65
(exc. VAT)
€730.19
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €593.65 | €29.683 |
*price indicative
- RS Stock No.:
- 798-978
- Mfr. Part No.:
- 173107-0492
- Manufacturer:
- FCT from Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FCT from Molex | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 20 | |
| Current | 7.5A | |
| Orientation | Right Angle | |
| Mount Type | PCB | |
| Connector Gender | Male | |
| Housing Material | PBT | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Through Hole | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 130°C | |
| Standards/Approvals | RoHS | |
| Series | 17310 | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand FCT from Molex | ||
Product Type D-Sub Connector | ||
Number of Contacts 20 | ||
Current 7.5A | ||
Orientation Right Angle | ||
Mount Type PCB | ||
Connector Gender Male | ||
Housing Material PBT | ||
Minimum Operating Temperature -55°C | ||
Termination Type Through Hole | ||
Contact Gender Male | ||
Maximum Operating Temperature 130°C | ||
Standards/Approvals RoHS | ||
Series 17310 | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- DE
The FCT from Molex D-Sub Mixed Contact Connector delivers high-performance integration for complex signal and power requirements. This 173107 series plug enables a Compact 21W1 arrangement to Streamline your PCB layout and reduce total component count.
Mixed 21W1 configuration with 20 signal positions
Single large cavity for high-power or coaxial contacts
Right-angle PCB mount for space-saving orientation
Gold-plated copper alloy contacts for superior conductivity
High voltage rating of 1 kV
Related links
- FCT from Molex 17310 3 Way Right Angle PCB D-Sub Connector Male
- FCT from Molex 173107 3 Way Right Angle PCB D-Sub Connector Female 6.86 mm Pitch, with 4 to 40 Screw Lock
- FCT from Molex 173107 2 Way Right Angle PCB D-Sub Connector Female 6.86 mm Pitch, with 4 to 40 Screw Lock
- FCT from Molex 173107 7 Way Right Angle PCB D-Sub Connector Female 2.54 mm Pitch, with 4 to 40 Screw Lock
- FCT from Molex 173107 9 Way Right Angle PCB D-Sub Connector Female 2.54 mm Pitch, with 4 to 40 Screw Lock
- FCT from Molex 173113 15 Way Right Angle PCB D-Sub Connector Male
- FCT from Molex 17311 15 Way Right Angle PCB D-Sub Connector Male
- FCT from Molex 17310 25 Way Straight PCB D-Sub Connector Male
