RND RND 205 37 Way Straight 2.77 mm Pitch Cup D-Sub Connector Female

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
804-999
Mfr. Part No.:
RND 205-00707
Manufacturer:
RND
Find similar products by selecting one or more attributes.
Select all

Brand

RND

Product Type

D-Sub Connector

Number of Contacts

37

Orientation

Straight

Current

3A

Mount Type

Cup

Connector Gender

Female

D-Sub Shell Size

DC

Housing Material

Tin

Termination Type

Solder

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

105°C

Contact Plating

Gold

Contact Material

Brass

Series

RND 205

Pitch

2.77mm

COO (Country of Origin):
CN
The RND 37-pole female D-Sub connector designed for solder cup and solder lug terminations, providing reliable electrical connections in various applications.

37 poles ensure versatile connection options

Female gender of contacts guarantees compatibility with male connectors

Manufactured with brass, gold-flashed contacts for enhanced conductivity

Temperature range of -55 to +105 °C allows operation in extreme conditions

Steel/tin-plated housing ensures durability and corrosion resistance

PBT insulator material provides electrical insulation and stability

Compact dimensions with an overall height of 69.4 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy