RND RND 205 15 Way Straight Solder D-Sub Connector, with Screw Lock Female
- RS Stock No.:
- 283-2416
- Distrelec Article No.:
- 301-50-720
- Mfr. Part No.:
- RND 205-01026
- Manufacturer:
- RND
Subtotal (1 unit)*
€6.96
(exc. VAT)
€8.56
(inc. VAT)
Last RS stock
- Final 10 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €6.96 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€41.45
(exc. VAT)
€50.98
(inc. VAT)
- RS Stock No.:
- 283-2416
- Distrelec Article No.:
- 301-50-720
- Mfr. Part No.:
- RND 205-01026
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 15 | |
| Orientation | Straight | |
| Mount Type | Solder | |
| Connector Gender | Female | |
| Mounting Hardware | Screw Lock | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Series | RND 205 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Product Type D-Sub Connector | ||
Number of Contacts 15 | ||
Orientation Straight | ||
Mount Type Solder | ||
Connector Gender Female | ||
Mounting Hardware Screw Lock | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Series RND 205 | ||
- COO (Country of Origin):
- CN
The Waterproof D Sub Connector has high grade copper alloy contacts. This D Sub connector suited to applications where the prevention of dust and water ingress is essential.
RoHS compliant
Fully sealed
Related links
- RND RND 205 15 Way Straight 2.77 mm Pitch PCB IDC D-Sub Connector Female
- RND RND 205 Straight Solder D-Sub Connector Female
- RND RND 205 25 Way Straight 2.77 mm Pitch Solder D-Sub Connector, with Screw Lock Male/Female
- RND RND 205 44 Way Straight Solder D-Sub Connector Screw Lock Male
- RND RND 205 15 Way Straight PCB D-Sub Connector Male
- RND RND 205 37 Way Straight 2.77 mm Pitch Cup D-Sub Connector Female
- RND RND 205 26 Way Straight 2.29 mm Pitch PCB D-Sub Connector Female
- RND Male Solder Pin Solder, Gold Plated Brass

