RND RND 205 25 Way Straight 2.77 mm Pitch Solder D-Sub Connector, with Screw Lock Male/Female
- RS Stock No.:
- 283-2513
- Distrelec Article No.:
- 301-72-539
- Mfr. Part No.:
- RND 205-01317
- Manufacturer:
- RND
Subtotal (1 unit)*
€5.08
(exc. VAT)
€6.25
(inc. VAT)
Last RS stock
- Final 161 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €5.08 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€25.26
(exc. VAT)
€31.07
(inc. VAT)
- RS Stock No.:
- 283-2513
- Distrelec Article No.:
- 301-72-539
- Mfr. Part No.:
- RND 205-01317
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 25 | |
| Orientation | Straight | |
| Mount Type | Solder | |
| Connector Gender | Male/Female | |
| Mounting Hardware | Screw Lock | |
| Contact Gender | Male/Female | |
| Standards/Approvals | No | |
| Series | RND 205 | |
| Pitch | 2.77mm | |
| Select all | ||
|---|---|---|
Brand RND | ||
Product Type D-Sub Connector | ||
Number of Contacts 25 | ||
Orientation Straight | ||
Mount Type Solder | ||
Connector Gender Male/Female | ||
Mounting Hardware Screw Lock | ||
Contact Gender Male/Female | ||
Standards/Approvals No | ||
Series RND 205 | ||
Pitch 2.77mm | ||
- COO (Country of Origin):
- TW
The Null Modem Adapter used instead of two modems for directly connecting computers. The internal circuits create a hardware handshake for each side of the connection with a RS232 interface.
RoHS compliant
Mating cycle of 500 times
Related links
- RND RND 205 15 Way Straight 2.77 mm Pitch PCB IDC D-Sub Connector Female
- RND RND 205 37 Way Straight 2.77 mm Pitch Cup D-Sub Connector Female
- RND RND 205 15 Way Straight Solder D-Sub Connector, with Screw Lock Female
- RND RND 205 44 Way Straight Solder D-Sub Connector Screw Lock Male
- RND RND 205 Straight Solder D-Sub Connector Female
- RND D-Sub Adapter 25-Way D-Sub to Female Female 25 Way D-Sub Female Female
- RND D-Sub 25 Way Straight Through Hole D-Sub Connector Female
- RND RND 205 26 Way Straight 2.29 mm Pitch PCB D-Sub Connector Female

