RS PRO 9 Way Straight Screw Gender Changer, with Screw Male
- RS Stock No.:
- 834-586
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
€2.27
(exc. VAT)
€2.79
(inc. VAT)
In Stock
- 138 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €2.27 | - |
| 10 - 24 | €2.09 | 7% |
| 25 + | €1.88 | 17% |
*price indicative
- RS Stock No.:
- 834-586
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Contacts | 9 | |
| Product Type | Gender Changer | |
| Orientation | Straight | |
| Current | 3A | |
| Mount Type | Screw | |
| Connector Gender | Male | |
| Mounting Hardware | Screw | |
| D-Sub Shell Size | 9 | |
| Housing Material | Nickel Plated, SPCC | |
| Voltage | 1000V ac | |
| Minimum Operating Temperature | 105°C | |
| Termination Type | Plug-In | |
| Maximum Operating Temperature | -55°C | |
| Contact Gender | Male | |
| Standards/Approvals | UKCA | |
| Series | RS PRO | |
| Contact Plating | Gold Flash over Nickel | |
| Contact Material | Brass | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Contacts 9 | ||
Product Type Gender Changer | ||
Orientation Straight | ||
Current 3A | ||
Mount Type Screw | ||
Connector Gender Male | ||
Mounting Hardware Screw | ||
D-Sub Shell Size 9 | ||
Housing Material Nickel Plated, SPCC | ||
Voltage 1000V ac | ||
Minimum Operating Temperature 105°C | ||
Termination Type Plug-In | ||
Maximum Operating Temperature -55°C | ||
Contact Gender Male | ||
Standards/Approvals UKCA | ||
Series RS PRO | ||
Contact Plating Gold Flash over Nickel | ||
Contact Material Brass | ||
- COO (Country of Origin):
- CN
The RS PRO gender changer is a male-to-male adapter designed to convert a female port to a male connection, ensuring seamless integration across devices.
Accessory type specifically designed as a gender changer
Compatible with 9-way D connectors for versatile connectivity
Built with 9 contacts to ensure complete signal transmission
Constructed from nickel-plated SPCC for durability
Finished in a silver and white colour for a professional appearance
Utilises a plug-in termination for ease of use
Related links
- RS PRO 9 Way Straight 2.77 mm Pitch Screw Gender Changer, with Screw Female
- RS PRO 9 Way Straight Screw D-Sub Connector, with Screw Male
- RS PRO 9 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector, with Screw Male
- RS PRO 9 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector, with Screw Female
- RS PRO 9 Way Right Angle 2.77 mm Pitch Panel Mount D-Sub Connector, with Screw Male
- L-Com DGB 9 Way Straight Screw D-Sub Connector, with Jack Screw Male
- Encitech Connectors 3303 9 Way Straight Screw D-Sub Connector, with Screw Male
- RS PRO 9 Way Straight Cable D-Sub Connector Female
