HARTING D Sub 15 Way Straight 2.74 mm Pitch PCB Connector, with Flange Male
- RS Stock No.:
- 918-150
- Mfr. Part No.:
- 09552697821741
- Manufacturer:
- HARTING
Image representative of range
Subtotal (1 reel of 140 units)*
€824.08
(exc. VAT)
€1,013.62
(inc. VAT)
Temporarily out of stock
- Shipping from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €824.08 | €5.886 |
*price indicative
- RS Stock No.:
- 918-150
- Mfr. Part No.:
- 09552697821741
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Connector | |
| Number of Contacts | 15 | |
| Current | 5A | |
| Orientation | Straight | |
| Mount Type | PCB | |
| Connector Gender | Male | |
| Connector Type D | D-Sub | |
| Mounting Hardware | Flange | |
| D-Sub Shell Size | 2 | |
| Housing Material | Liquid Crystal Polymer | |
| Voltage | 1kV | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | UL 94 V-0 | |
| Contact Material | Copper Alloy | |
| Contact Plating | Noble Metal over Nickel | |
| Series | D Sub | |
| Pitch | 2.74mm | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Connector | ||
Number of Contacts 15 | ||
Current 5A | ||
Orientation Straight | ||
Mount Type PCB | ||
Connector Gender Male | ||
Connector Type D D-Sub | ||
Mounting Hardware Flange | ||
D-Sub Shell Size 2 | ||
Housing Material Liquid Crystal Polymer | ||
Voltage 1kV | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals UL 94 V-0 | ||
Contact Material Copper Alloy | ||
Contact Plating Noble Metal over Nickel | ||
Series D Sub | ||
Pitch 2.74mm | ||
- COO (Country of Origin):
- CN
The HARTING Subminiature D Connector is designed for data, signal, and service/programmer interfaces in the automation industry. With a robust construction and a rated current of 5 A, it ensures reliable connectivity in various applications.
Features & Benefits
Connector designed for reliable data and signal transmission
Reflow soldering termination (SMT) simplifies installation
Rated current of 5 A supports efficient power delivery
Male connector type ensures compatibility with standard interfaces
D-Sub Shell size 2 accommodates various mounting needs
Liquid crystal polymer housing provides durability and thermal resistance
Steel Shell with nickel plating enhances corrosion resistance
15 contacts MADE from copper alloy ensure optimal conductivity
Noble metal over nickel plating improves contact reliability
Operating temperature range from -55 °C to 125 °C supports diverse environments
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Applied in electrical distribution systems
Is this product suitable for low-voltage DC circuits?
Yes, this connector is suitable for low-voltage DC circuits.
Can this connector be mounted without specialist tools?
Yes, it can be mounted using standard tools with the fixing flange and screw lock.
Related links
- HARTING D Sub 15 Way Straight 2.74 mm Pitch PCB Connector, with Flange Male
- HARTING D Sub 15 Way Straight 2.74 mm Pitch PCB Connector, with Flange Female
- HARTING D-Sub 15 Way Straight 2.74 mm Pitch Through Hole D-Sub Connector, with M3 Threaded Insert Female
- HARTING D-Sub 15 Way Straight 2.74 mm Pitch Surface D-Sub Connector, with 4 to 40 UNC
- HARTING D-Sub 15 Way Straight 2.74 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC Threaded Insert Female
- HARTING D Sub 9 Way Straight 2.74 mm Pitch PCB Connector, with Flange Male
- HARTING D Sub 37 Way Straight 2.74 mm Pitch PCB Connector, with Flange Male
- HARTING D Sub 25 Way Straight 2.74 mm Pitch PCB Connector, with Flange Male
