HARTING D Sub 25 Way Straight 2.74 mm Pitch PCB Connector, with Flange Male
- RS Stock No.:
- 917-882
- Mfr. Part No.:
- 09553297821741
- Manufacturer:
- HARTING
Image representative of range
Subtotal (1 reel of 140 units)*
€963.08
(exc. VAT)
€1,184.59
(inc. VAT)
Temporarily out of stock
- Shipping from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €963.08 | €6.879 |
*price indicative
- RS Stock No.:
- 917-882
- Mfr. Part No.:
- 09553297821741
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Connector | |
| Number of Contacts | 25 | |
| Current | 5A | |
| Orientation | Straight | |
| Mount Type | PCB | |
| Connector Gender | Male | |
| Connector Type D | D-Sub | |
| Mounting Hardware | Flange | |
| D-Sub Shell Size | 3 | |
| Housing Material | Liquid Crystal Polymer | |
| Voltage | 1kV | |
| Termination Type | SMT/Through-Hole | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Standards/Approvals | UL 94 V-0 | |
| Series | D Sub | |
| Contact Material | Copper Alloy | |
| Contact Plating | Noble Metal over Nickel | |
| Pitch | 2.74mm | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Connector | ||
Number of Contacts 25 | ||
Current 5A | ||
Orientation Straight | ||
Mount Type PCB | ||
Connector Gender Male | ||
Connector Type D D-Sub | ||
Mounting Hardware Flange | ||
D-Sub Shell Size 3 | ||
Housing Material Liquid Crystal Polymer | ||
Voltage 1kV | ||
Termination Type SMT/Through-Hole | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Standards/Approvals UL 94 V-0 | ||
Series D Sub | ||
Contact Material Copper Alloy | ||
Contact Plating Noble Metal over Nickel | ||
Pitch 2.74mm | ||
- COO (Country of Origin):
- CN
The HARTING Subminiature D Connector is designed for data, signal, and service/programmer interfaces in the automation industry. With a robust construction and a variety of configurations, it ensures reliable connectivity for various applications, enhancing operational efficiency.
Features & Benefits
Connector provides a reliable Interface for data and signal transmission
Reflow soldering termination (SMT) simplifies installation and enhances durability
Rated current of 5 A supports efficient power delivery
Male connector type ensures compatibility with female counterparts
D-Sub Shell size 3 accommodates a Compact design for space-constrained applications
Housing MADE from liquid crystal polymer offers high thermal stability
Shell constructed from nickel-plated steel enhances corrosion resistance
Contacts MADE from copper alloy with noble metal plating ensure excellent conductivity
Maximum operating temperature of 125 °C allows for use in demanding environments
Minimum operating temperature of -55 °C ensures functionality in extreme conditions
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in robotics and automated machinery
Applied in electrical distribution systems
Is this product suitable for low-voltage DC circuits?
Yes, it is suitable for low-voltage DC applications.
Can this connector be mated without tools?
No, this connector requires a fixing flange with a fitted screw lock for secure installation.
Related links
- HARTING D Sub 15 Way Straight 2.74 mm Pitch PCB Connector, with Flange Male
- HARTING D Sub 9 Way Straight 2.74 mm Pitch PCB Connector, with Flange Male
- HARTING D Sub 37 Way Straight 2.74 mm Pitch PCB Connector, with Flange Male
- HARTING D Sub 15 Way Straight 2.74 mm Pitch PCB Connector, with Flange Female
- HARTING D Sub 9 Way Straight 2.74 mm Pitch PCB Connector, with Flange Female
- Toggle Clamp | Spring Clamps
- Connector Tool Kits | Ferrule Tool Kit
- Draw Wires & Fish Tapes
