HARTING D Sub 15 Way Straight 2.74 mm Pitch PCB Connector, with Flange Female

Image representative of range

Subtotal (1 reel of 140 units)*

€1,341.83

(exc. VAT)

€1,650.45

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +€1,341.83€9.585

*price indicative

RS Stock No.:
917-927
Mfr. Part No.:
09552556622741
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Connector

Number of Contacts

15

Orientation

Straight

Current

5A

Mount Type

PCB

Connector Gender

Female

Connector Type D

D-Sub

Mounting Hardware

Flange

D-Sub Shell Size

2

Housing Material

Liquid Crystal Polymer

Minimum Operating Temperature

-55°C

Termination Type

Surface Mount

Maximum Operating Temperature

125°C

Contact Gender

Female

Standards/Approvals

UL 94 V-0

Series

D Sub

Contact Plating

Noble Metal over Nickel

Contact Material

Copper Alloy

Pitch

2.74mm

COO (Country of Origin):
CN
The HARTING Subminiature D Connector is designed for data, signal, and service/programmer interfaces in the automation industry. With a robust construction and a rated current of 5 A, it ensures reliable connectivity in various applications.

Features & Benefits


Connector provides a standard Interface for various automation applications

Reflow soldering termination (SMT) simplifies installation and enhances reliability

Rated current of 5 A supports a wide range of electrical applications

Female connector design ensures compatibility with male counterparts

D-Sub Shell size 2 accommodates 15 contacts for versatile connectivity

Housing MADE from liquid crystal polymer offers excellent thermal stability

Shell constructed from nickel-plated steel enhances durability and corrosion resistance

Operating temperature range of -55 °C to 125 °C suits extreme environments

Compliance with multiple standards ensures reliability and safety in use

Fixing flange with fitted screw lock provides secure mounting on PCBs

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Installed in robotics and automated machinery

Applied in electrical distribution systems

What is the rated current for this product?


The rated current for this product is 5 A.

What is the operating temperature range?


The operating temperature range is -55 °C to 125 °C.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy