ASSMANN WSW A-DS 25 Way Straight 2.77 mm Pitch Through Hole D-Sub Connector Male

Subtotal (1 tray of 50 units)*

€45.90

(exc. VAT)

€56.45

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 400 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
50 +€0.918€45.90

*price indicative

RS Stock No.:
113-5917
Mfr. Part No.:
A-DS 25 PP/Z
Manufacturer:
ASSMANN WSW
Find similar products by selecting one or more attributes.
Select all

Brand

ASSMANN WSW

Product Type

D-Sub Connector

Number of Contacts

25

Current

3A

Orientation

Straight

Mount Type

Through Hole

Connector Gender

Male

Connector Type D

D-Sub

D-Sub Shell Size

DS-25

Housing Material

Polybutylene Terephthalate

Voltage

250V

Minimum Operating Temperature

-40°C

Termination Type

Solder

Maximum Operating Temperature

105°C

Contact Gender

Male

Standards/Approvals

No

Contact Plating

Gold over Nickel

Series

A-DS

Contact Material

Brass

Pitch

2.77mm

COO (Country of Origin):
CN

D-Sub Straight, PCB Mounting


Assmann


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy