ASSMANN WSW A-DFF 9 Way Right Angle 2.54 mm Pitch Cable D-Sub Connector, with PCB Female
- RS Stock No.:
- 113-5925
- Mfr. Part No.:
- A-DFF 09LPIII/Z
- Manufacturer:
- ASSMANN WSW
Get a bulk buy discount
Add 192 more to save €60.48
View bulk pricing optionsSubtotal (1 tray of 96 units)*
€201.12
(exc. VAT)
€247.39
(inc. VAT)
Temporarily out of stock
- 2,880 unit(s) shipping from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* | Saving |
|---|---|---|---|
| 96 - 96 | €2.095 | €201.12 | - |
| 192 - 192 | €1.78 | €170.88 | €60.48 |
| 288 - 480 | €1.571 | €150.82 | €150.91 |
| 576 - 1920 | €1.361 | €130.66 | €422.78 |
| 2016 + | €1.257 | €120.67 | €1,689.41 |
*price indicative
- RS Stock No.:
- 113-5925
- Mfr. Part No.:
- A-DFF 09LPIII/Z
- Manufacturer:
- ASSMANN WSW
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ASSMANN WSW | |
| Number of Contacts | 9 | |
| Product Type | D-Sub Connector | |
| Orientation | Right Angle | |
| Current | 1A | |
| Mount Type | Cable | |
| Connector Gender | Female | |
| Connector Type D | D-Sub | |
| Mounting Hardware | PCB | |
| Housing Material | Steel | |
| Voltage | 250V | |
| Termination Type | IDC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Standards/Approvals | DIN 41652., UL94V-0 | |
| Contact Plating | Gold over Nickel | |
| Series | A-DFF | |
| Contact Material | Brass | |
| Pitch | 2.54mm | |
| Select all | ||
|---|---|---|
Brand ASSMANN WSW | ||
Number of Contacts 9 | ||
Product Type D-Sub Connector | ||
Orientation Right Angle | ||
Current 1A | ||
Mount Type Cable | ||
Connector Gender Female | ||
Connector Type D D-Sub | ||
Mounting Hardware PCB | ||
Housing Material Steel | ||
Voltage 250V | ||
Termination Type IDC | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Standards/Approvals DIN 41652., UL94V-0 | ||
Contact Plating Gold over Nickel | ||
Series A-DFF | ||
Contact Material Brass | ||
Pitch 2.54mm | ||
- COO (Country of Origin):
- CN
D-Sub IDC Connectors
A selection of full plastic and metal shelled D-sub connectors with IDC termination which includes a separately packed Strain Relief.
Assmann
Related links
- ASSMANN WSW A-DFF 9 Way Right Angle 2.54 mm Pitch Cable D-Sub Connector, with PCB Female
- ASSMANN WSW A-DFF 9 Way Right Angle 2.54 mm Pitch Cable D-Sub Connector
- ASSMANN WSW A-DFF 15 Way Right Angle 2.54 mm Pitch Cable D-Sub Connector Male/Female
- ASSMANN WSW A-DFF 37 Way Right Angle 2.54 mm Pitch Cable D-Sub Connector Male/Female
- ASSMANN WSW A-DFF 25 Way Right Angle 2.54 mm Pitch Cable D-Sub Connector Male/Female
- ASSMANN WSW 9-Way IDC Connector Female for Cable, 2 Row
- ASSMANN WSW A-DSF 9 Way Right Angle 2.54 mm Pitch Cable D-Sub Connector Male/Female
- ASSMANN WSW 9-Way IDC Connector Male for Cable, 2 Row
