HARTING D-Sub 37 Way Straight Panel Mount D-Sub Connector Female
- RS Stock No.:
- 117-4348
- Mfr. Part No.:
- 09670374704
- Manufacturer:
- HARTING
Get a bulk buy discount
Add 10 more to save 18%
View bulk pricing optionsSubtotal (1 unit)*
€16.88
(exc. VAT)
€20.76
(inc. VAT)
Temporarily out of stock
- 100 unit(s) shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €16.88 | - |
| 10 - 24 | €13.81 | 18% |
| 25 - 49 | €12.17 | 27% |
| 50 - 74 | €10.90 | 35% |
| 75 + | €10.62 | 37% |
*price indicative
- RS Stock No.:
- 117-4348
- Mfr. Part No.:
- 09670374704
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 37 | |
| Orientation | Straight | |
| Current | 7.5A | |
| Mount Type | Panel Mount | |
| Connector Gender | Female | |
| Connector Type D | D-Sub | |
| D-Sub Shell Size | C | |
| Housing Material | Steel | |
| Voltage | 1kV | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Series | D-Sub | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type D-Sub Connector | ||
Number of Contacts 37 | ||
Orientation Straight | ||
Current 7.5A | ||
Mount Type Panel Mount | ||
Connector Gender Female | ||
Connector Type D D-Sub | ||
D-Sub Shell Size C | ||
Housing Material Steel | ||
Voltage 1kV | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Series D-Sub | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
- COO (Country of Origin):
- DE
Harting DIN 41652 Solder Bucket D-Sub Connectors, Turned Contacts
Harting D-sub miniature solder bucket termination connectors for cable to board interface and communication applications.
Standard Subminiature D connectors with solder buckets
Tinned metal shell
Flange through hole 3.1 mm
Part Numbers: 09 67 xxx xxx5 have a Performance level 2 (250 cycles)
Part Numbers: 09 67 xxx xxx4 have a Performance level 3 (50 cycles)
Part Numbers: 09 67 2xx xxxx have Stamped contacts
Part Numbers: 09 67 0xx xxxx have Turned contacts
Note
For shell housings see typically 740-7269 and range.
Standards
IEC 60 807
Related links
- HARTING D-Sub 37 Way Straight Panel Mount D-Sub Connector Female
- HARTING D-Sub 37 Way Straight Panel Mount D-Sub Connector
- HARTING D-Sub 37 Way Straight Panel Mount D-Sub Connector, with 4 to 40 UNC Screw Lock Male
- HARTING D-Sub 37 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector, with 4 to 40 UNC Screw Lock Female
- HARTING D-Sub Standard 37 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector Female
- RS PRO 37 Way Straight Panel Mount D-Sub Connector Female
- Provertha TMC 37 Way Straight Panel Mount D-Sub Connector Female
- HARTING SV TSDC 37 Way Straight Panel Mount D-Sub Connector, with Flange Male
