HARTING D-Sub 37 Way Straight Panel Mount D-Sub Connector
- RS Stock No.:
- 923-0972
- Mfr. Part No.:
- 09670375604
- Manufacturer:
- HARTING
Get a bulk buy discount
Add 100 more to save €130.50
View bulk pricing optionsSubtotal (1 box of 50 units)*
€494.40
(exc. VAT)
€608.10
(inc. VAT)
Temporarily out of stock
- Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 50 - 50 | €9.888 | €494.40 | - |
| 100 + | €8.583 | €429.15 | €130.50 |
*price indicative
- RS Stock No.:
- 923-0972
- Mfr. Part No.:
- 09670375604
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Number of Contacts | 37 | |
| Product Type | D-Sub Connector | |
| Orientation | Straight | |
| Current | 7.5A | |
| Mount Type | Panel Mount | |
| Connector Type D | D-Sub | |
| D-Sub Shell Size | C | |
| Housing Material | Steel | |
| Voltage | 1kV | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Contact Plating | Gold | |
| Series | D-Sub | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Number of Contacts 37 | ||
Product Type D-Sub Connector | ||
Orientation Straight | ||
Current 7.5A | ||
Mount Type Panel Mount | ||
Connector Type D D-Sub | ||
D-Sub Shell Size C | ||
Housing Material Steel | ||
Voltage 1kV | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Contact Plating Gold | ||
Series D-Sub | ||
Contact Material Copper Alloy | ||
Solder Bucket with Grounding Fingers
For applications requiring compliance with EMI–RFI screening specifications.
The male connectors have grounding fingers ensuring perfect electrical and creening continuity when coupled.
Tin-coated metal housing.
Standards
NFC 93425 - type HE 5 - DIN 41652 MIL-C-24308
Related links
- HARTING D-Sub 37 Way Straight Panel Mount D-Sub Connector
- HARTING D-Sub 37 Way Straight Panel Mount D-Sub Connector Female
- HARTING D-Sub 37 Way Straight Panel Mount D-Sub Connector, with 4 to 40 UNC Screw Lock Male
- HARTING D-Sub 37 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector, with 4 to 40 UNC Screw Lock Female
- HARTING SV TSDC 37 Way Straight Panel Mount D-Sub Connector, with Flange Male
- HARTING D-Sub Standard 37 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector Female
- HARTING 0967 37 Way Straight 2.76 mm Pitch Panel Mount D-Sub Connector Male
- RS PRO 37 Way Straight Panel Mount D-Sub Connector Male
